IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542CDWRG4
| Digi-Key Part Number | TLC542CDWRG4-ND |
2000 |
1.82325 |
Extended Price
3646.50 |
| Manufacturer Part Number | TLC542CDWRG4 | |||
| Description | IC ADC 8BIT SW-CAP 11CH 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC542CDWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 25k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC542CDWRG4 TLC542CDWRG4 |
TLC542CDWRG4 Specification Sheet
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542CDWRG4 (TLC542CDWRG4-ND)
Related parts:IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542CDWRG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542CDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWR
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWR-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWRG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWR
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWR-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWRG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541INS
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541INS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541INS-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542CDWG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542CDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542IDWG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542IDWRG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNR
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNR-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNRG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNRG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-DIP - TLC540INE4
Order 'ic adc 8bit sw-cap 11ch 20-dip - TLC540INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540INE4-ND.
Send this link via E-Mail
Help With This Screen