IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC541IFNRG3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC541IFNRG3-ND |
1000 |
1.91250 |
Extended Price
1912.50 |
| Manufacturer Part Number | TLC541IFNRG3 | |||
| Description | IC ADC 8BIT SW-CAP 11CH 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC541IFNRG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-PLCC |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC541IFNRG3 TLC541IFNRG3 |
TLC541IFNRG3 Specification Sheet
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC541IFNRG3 (TLC541IFNRG3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC541IFNRG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC541IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IFNRG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNR
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNR-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNRG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNRG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC541IFNG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC541IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IFNG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC542IFNG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC542IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542IFNG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC542IFNRG3
Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC542IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542IFNRG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWR
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWR-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWRG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-DIP - TLC540INE4
Order 'ic adc 8bit sw-cap 11ch 20-dip - TLC540INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540INE4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWR
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWR-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWRG4
Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-DIP - TLC541INE4
Order 'ic adc 8bit sw-cap 11ch 20-dip - TLC541INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541INE4-ND.
Send this link via E-Mail
Help With This Screen