Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWR - Integrated Circuits (ICs)

Digi-Key Part Number TLC541IDWR-ND
Price Break
2000
Unit Price
1.91250
Extended Price
3825.00
Manufacturer Part NumberTLC541IDWR
DescriptionIC ADC 8BIT SW-CAP 11CH 20-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLC541IDWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case20-SOIC (7.5mm Width)
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)40k
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC541IDWR
TLC541IDWR

TLC541IDWR Specification Sheet

Image of IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWR

IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWR (TLC541IDWR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWR
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWR-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWR
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWR-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC540IDWRG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC540IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWRG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541INS
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC541INS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC541INS-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542CDWG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542CDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542CDWRG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542CDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542IDWG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542IDWG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC542IDWRG4
 Order 'ic adc 8bit sw-cap 11ch 20-soic - TLC542IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC542IDWRG4-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNG3
 Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNR
 Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNR-ND.
IC ADC 8BIT SW-CAP 11CH 20-PLCC - TLC540IFNRG3
 Order 'ic adc 8bit sw-cap 11ch 20-plcc - TLC540IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540IFNRG3-ND.
IC ADC 8BIT SW-CAP 11CH 20-DIP - TLC540INE4
 Order 'ic adc 8bit sw-cap 11ch 20-dip - TLC540INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC540INE4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWG4 Next: IC ADC 8BIT SW-CAP 11CH 20-SOIC - TLC541IDWRG4