IC ADC 16BIT 200KSPS 8-SOIC - TLC4545IDRG4
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single TLC4545IDRG4
| Digi-Key Part Number | TLC4545IDRG4-ND |
2500 |
10.44900 |
Extended Price
26122.50 |
| Manufacturer Part Number | TLC4545IDRG4 | |||
| Description | IC ADC 16BIT 200KSPS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC4545IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 17.5mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC4545IDRG4 TLC4545IDRG4 |
TLC4545IDRG4 Specification Sheet
IC ADC 16BIT 200KSPS 8-SOIC - TLC4545IDRG4 (TLC4545IDRG4-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single TLC4545IDRG4IC ADC 16BIT 200KSPS 8-SOIC - TLC4545IDRG4
Order 'ic adc 16bit 200ksps 8-soic - TLC4545IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDRG4-ND.
IC ADC 16BIT 200KSPS 8-SOIC - TLC4541IDG4
Order 'ic adc 16bit 200ksps 8-soic - TLC4541IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDG4-ND.
IC ADC 16BIT 200KSPS 8-SOIC - TLC4541IDR
Order 'ic adc 16bit 200ksps 8-soic - TLC4541IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDR-ND.
IC ADC 16BIT 200KSPS 8-SOIC - TLC4541IDRG4
Order 'ic adc 16bit 200ksps 8-soic - TLC4541IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDRG4-ND.
IC ADC 16BIT 200KSPS 8-SOIC - TLC4545IDG4
Order 'ic adc 16bit 200ksps 8-soic - TLC4545IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDG4-ND.
IC ADC 16BIT 200KSPS 8-SOIC - TLC4545IDR
Order 'ic adc 16bit 200ksps 8-soic - TLC4545IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDR-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4541IDGKG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4541IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDGKG4-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4541IDGKR
Order 'ic adc 16bit 200ksps 8-msop - TLC4541IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDGKR-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4541IDGKRG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4541IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDGKRG4-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4545IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDGKG4-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKR
Order 'ic adc 16bit 200ksps 8-msop - TLC4545IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDGKR-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKRG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4545IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDGKRG4-ND.
IC ADC 12BIT 20K 8-SOIC - ADS1286U/2K5G4
Order 'ic adc 12bit 20k 8-soic - ADS1286U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286U/2K5G4-ND.
IC ADC 12BIT 20K 8-SOIC - ADS1286UA/2K5G4
Order 'ic adc 12bit 20k 8-soic - ADS1286UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286UA/2K5G4-ND.
IC ADC 12BIT 20K 8-SOIC - ADS1286UAG4
Order 'ic adc 12bit 20k 8-soic - ADS1286UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286UAG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single TLC4545IDRG4
Send this link via E-Mail
Help With This Screen
