IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single TLC4545IDGKG4
| Digi-Key Part Number | TLC4545IDGKG4-ND |
80 |
11.43800 |
Extended Price
915.04 |
| Manufacturer Part Number | TLC4545IDGKG4 | |||
| Description | IC ADC 16BIT 200KSPS 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC4545IDGKG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 17.5mW |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC4545IDGKG4 TLC4545IDGKG4 |
TLC4545IDGKG4 Specification Sheet
IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKG4 (TLC4545IDGKG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single TLC4545IDGKG4IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4545IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDGKG4-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4541IDGKG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4541IDGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDGKG4-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4541IDGKR
Order 'ic adc 16bit 200ksps 8-msop - TLC4541IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDGKR-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4541IDGKRG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4541IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4541IDGKRG4-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKR
Order 'ic adc 16bit 200ksps 8-msop - TLC4545IDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDGKR-ND.
IC ADC 16BIT 200KSPS 8-MSOP - TLC4545IDGKRG4
Order 'ic adc 16bit 200ksps 8-msop - TLC4545IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4545IDGKRG4-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8320E/2K5
Order 'ic adc 16bit sampling 8-msop - ADS8320E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23650-2-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8326IBDGKT
Order 'ic adc 16bit sampling 8-msop - ADS8326IBDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21946-1-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8326IBDGKT
Order 'ic adc 16bit sampling 8-msop - ADS8326IBDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21946-2-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8326IBDGKT
Order 'ic adc 16bit sampling 8-msop - ADS8326IBDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21946-6-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8326IDGKT
Order 'ic adc 16bit sampling 8-msop - ADS8326IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21947-1-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8326IDGKT
Order 'ic adc 16bit sampling 8-msop - ADS8326IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21947-2-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8326IDGKT
Order 'ic adc 16bit sampling 8-msop - ADS8326IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21947-6-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8320E/2K5
Order 'ic adc 16bit sampling 8-msop - ADS8320E/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23650-1-ND.
IC ADC 16BIT SAMPLING 8-MSOP - ADS8320E/2K5
Order 'ic adc 16bit sampling 8-msop - ADS8320E/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23650-6-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single TLC4545IDGKG4
Send this link via E-Mail
Help With This Screen
