Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDG4
IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC4502IDG4-ND |
150 |
2.80000 |
Extended Price
420.00 |
| Manufacturer Part Number | TLC4502IDG4 | |||
| Description | IC OPAMP GP R-R 4.7MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC4502IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 4.7MHz |
| Current - Supply | 2.5mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 6 V, ±2 V ~ 3 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 10µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC4502IDG4 TLC4502IDG4 |
TLC4502IDG4 Specification Sheet
IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDG4 (TLC4502IDG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDG4
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4502IDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502ACD
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10325-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502AID
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10326-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502AMD
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10327-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502AQD
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10328-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502CD
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10329-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10330-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10330-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502ID
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10330-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDR
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10330-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502MD
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10331-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502QD
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13358-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502ACDG4
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4502ACDG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502ACDR
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4502ACDR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502ACDRG4
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC4502ACDRG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 4 V ~ 6 V, ±2 V ~ 3 V TLC4502IDG4
Send this link via E-Mail
Help With This Screen
