CABLE ASSEM CAMERA LINK 2METER - 14T26-SZLB-200-0LC
| Digi-Key Part Number | 14T26-SZLB-2000LC-ND |
20 |
70.83000 |
Extended Price
1416.60 |
| Manufacturer Part Number | 14T26-SZLB-200-0LC | |||
| Description | CABLE ASSEM CAMERA LINK 2METER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14T26-SZLB-200-0LC |
| Vendor | 3M |
| Category | Cable Assemblies |
| Configuration | Centronics 26 pos Male to Male |
| Cable Type | Round, Beige |
| Length | 6.56' (2.00m) |
| Style | Bidirectional |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14T26 SZLB 200 0LC 14T26SZLB2000LC 14T26 SZLB 2000LC ND 14T26SZLB2000LCND 14T26-SZLB-2000LC |
14T26-SZLB-200-0LC Specification Sheet
CABLE ASSEM CAMERA LINK 2METER - 14T26-SZLB-200-0LC (14T26-SZLB-2000LC-ND)
Related parts:CABLE ASSEM CAMERA LINK 2METER - 14T26-SZLB-200-0LC
Order 'cable assem camera link 2meter - 14T26-SZLB-200-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-2000LC-ND.
CABLE ASSEM CAMERA LINK 1METER - 14T26-SZLB-100-0LC
Order 'cable assem camera link 1meter - 14T26-SZLB-100-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-1000LC-ND.
CABLE ASSEM CAMERA LINK 3METER - 14T26-SZLB-300-0LC
Order 'cable assem camera link 3meter - 14T26-SZLB-300-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-3000LC-ND.
CABLE ASSEM CAMERA LINK 5METER - 14T26-SZLB-500-0LC
Order 'cable assem camera link 5meter - 14T26-SZLB-500-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-5000LC-ND.
CABLE ASSEM CAMERA LINK 10METER - 14T26-SZLB-A00-0LC
Order 'cable assem camera link 10meter - 14T26-SZLB-A00-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-A000LC-ND.
CABLE ASSY MDR 26POS M-M 3.0M - 14B26-SZLB-300-0LC
Order 'cable assy mdr 26pos m-m 3.0m - 14B26-SZLB-300-0LC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 14B26-SZLB-300-0LC-ND.
CABLE ASSEM UFL-UFL 200MM 0.81 - U.FL-2LP-04N1-A-(200)
Order 'cable assem ufl-ufl 200mm 0.81 - U.FL-2LP-04N1-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9162-ND.
CABLE ASSEM UFL-UFL 200MM 1.32 - U.FL-2LP-066J1-A-(200)
Order 'cable assem ufl-ufl 200mm 1.32 - U.FL-2LP-066J1-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H9164-ND.
CABLE ASSEM UFL-UFL 200MM 0.81 - U.FL-2LP(V)-04N1-A-(200)
Order 'cable assem ufl-ufl 200mm 0.81 - U.FL-2LP(V)-04N1-A-(200)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR5015-ND.
CABLE 100COND RND SHIELDED 28AWG - 3644B/100 (200')
Order 'cable 100cond rnd shielded 28awg - 3644B/100 (200')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/100 (200')-ND.
CABLE ASSEM FIBER MTRJ-SC 3M - 54153-M003LF
Order 'cable assem fiber mtrj-sc 3m - 54153-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54153-M003LF-ND.
CABLE ASSEM FIBER LC-SC DPLX 3M - 57632-M003LF
Order 'cable assem fiber lc-sc dplx 3m - 57632-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57632-M003LF-ND.
CABLE ASSEM FIBER SC-SC SMPX 3M - 57641-M003LF
Order 'cable assem fiber sc-sc smpx 3m - 57641-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57641-M003LF-ND.
CABLE ASSEM FIBER LC-LC SMPX 3M - 57648-M003LF
Order 'cable assem fiber lc-lc smpx 3m - 57648-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57648-M003LF-ND.
CABLE ASSEM FIBER ST2-ST2 3M - 57665-M003LF
Order 'cable assem fiber st2-st2 3m - 57665-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57665-M003LF-ND.
Send this link via E-Mail
Help With This Screen