IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352IPWRG4
Texas Instruments Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352IPWRG4
| Digi-Key Part Number | TLC352IPWRG4-ND |
2000 |
.49210 |
Extended Price
984.20 |
| Manufacturer Part Number | TLC352IPWRG4 | |||
| Description | IC DIFF VOLT COMP DUAL 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC352IPWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Differential |
| Output Type | CMOS, MOS, Open-Drain, TTL |
| Voltage - Supply | 1.4 V ~ 16 V, ±0.7 V ~ 8 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC352IPWRG4 TLC352IPWRG4 |
TLC352IPWRG4 Specification Sheet
IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352IPWRG4 (TLC352IPWRG4-ND)
Related parts Texas Instruments Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352IPWRG4IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352IPWRG4
Order 'ic diff volt comp dual 8-tssop - TLC352IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IPWRG4-ND.
IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352CPWR
Order 'ic diff volt comp dual 8-tssop - TLC352CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352CPWR-ND.
IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352CPWRG4
Order 'ic diff volt comp dual 8-tssop - TLC352CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352CPWRG4-ND.
IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352IPWR
Order 'ic diff volt comp dual 8-tssop - TLC352IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IPWR-ND.
IC DIFF VOLT COMP DUAL 8-TSSOP - TLC352IPWG4
Order 'ic diff volt comp dual 8-tssop - TLC352IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IPWG4-ND.
IC DIFF VOLT COMP DUAL 8-SOIC - TLC352CDR
Order 'ic diff volt comp dual 8-soic - TLC352CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352CDR-ND.
IC DIFF VOLT COMP DUAL 8-SOIC - TLC352CDRG4
Order 'ic diff volt comp dual 8-soic - TLC352CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352CDRG4-ND.
IC DIFF VOLT COMP DUAL 8-SOIC - TLC352IDR
Order 'ic diff volt comp dual 8-soic - TLC352IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IDR-ND.
IC DIFF VOLT COMP DUAL 8-SOIC - TLC352IDRG4
Order 'ic diff volt comp dual 8-soic - TLC352IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IDRG4-ND.
IC DIFF VOLT COMP DUAL 8-SOIC - TLC352CDG4
Order 'ic diff volt comp dual 8-soic - TLC352CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352CDG4-ND.
IC DIFF VOLT COMP DUAL 8-DIP - TLC352CPE4
Order 'ic diff volt comp dual 8-dip - TLC352CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352CPE4-ND.
IC DIFF VOLT COMP DUAL 8-SOIC - TLC352IDG4
Order 'ic diff volt comp dual 8-soic - TLC352IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IDG4-ND.
IC DIFF VOLT COMP DUAL 8-DIP - TLC352IPE4
Order 'ic diff volt comp dual 8-dip - TLC352IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC352IPE4-ND.
IC DIFF COMP DUAL 8-TSSOP - TLC372CPWRG4
Order 'ic diff comp dual 8-tssop - TLC372CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC372CPWRG4-ND.
IC DIFF COMP DUAL 8-TSSOP - TLC372CPW
Order 'ic diff comp dual 8-tssop - TLC372CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC372CPW-ND.
Options for Texas Instruments Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352IPWRG4
Send this link via E-Mail
Help With This Screen
