Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB10DHHR
CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHR - Connectors
| Digi-Key Part Number | ACB10DHHR-ND |
10 |
8.82000 |
Extended Price
88.20 |
| Manufacturer Part Number | ACB10DHHR | |||
| Description | CONN EDGECARD 20POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB10DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB10DHHR ACB10DHHR |
ACB10DHHR Specification Sheet
CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHR (ACB10DHHR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB10DHHRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB10DHHR
Order 'conn edgecard 20pos .050 dip sld - ACB10DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB10DHHD
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB10DHHN
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB10DHHR
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB10DHHT
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB10DHLD
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB10DHLN
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB10DHLR
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB10DHLT
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB10DHND
Order 'conn edgecard 20pos .050 dip sld - ABB10DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB10DHNN
Order 'conn edgecard 20pos .050 dip sld - ABB10DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB10DHNR
Order 'conn edgecard 20pos .050 dip sld - ABB10DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB10DHNT
Order 'conn edgecard 20pos .050 dip sld - ABB10DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB10DHHN
Order 'conn edgecard 20pos .050 dip sld - ACB10DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB10DHHT
Order 'conn edgecard 20pos .050 dip sld - ACB10DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DHHT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB10DHHR
Send this link via E-Mail
Help With This Screen
