CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHN - Connectors
| Digi-Key Part Number | ACB10DHHN-ND |
10 |
7.86000 |
Extended Price
78.60 |
| Manufacturer Part Number | ACB10DHHN | |||
| Description | CONN EDGECARD 20POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB10DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB10DHHN ACB10DHHN |
ACB10DHHN Specification Sheet
CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHN (ACB10DHHN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHN
Order 'conn edgecard 20pos .050 dip sld - ACB10DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DHHN-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHHD
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHD-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHHN
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHN-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHHR
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHR-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHHT
Order 'conn edgecard 20pos .050 dip sld - ABB10DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHHT-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHLD
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLD-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHLN
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLN-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHLR
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLR-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHLT
Order 'conn edgecard 20pos .050 dip sld - ABB10DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHLT-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHND
Order 'conn edgecard 20pos .050 dip sld - ABB10DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHND-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHNN
Order 'conn edgecard 20pos .050 dip sld - ABB10DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHNN-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHNR
Order 'conn edgecard 20pos .050 dip sld - ABB10DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHNR-ND.
CONN EDGECARD 20POS .050 DIP SLD - ABB10DHNT
Order 'conn edgecard 20pos .050 dip sld - ABB10DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB10DHNT-ND.
CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHR
Order 'conn edgecard 20pos .050 dip sld - ACB10DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DHHR-ND.
CONN EDGECARD 20POS .050 DIP SLD - ACB10DHHT
Order 'conn edgecard 20pos .050 dip sld - ACB10DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DHHT-ND.
Send this link via E-Mail
Help With This Screen
