Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4IDG4 - Integrated Circuits (ICs)

Digi-Key Part Number TLC27L4IDG4-ND
Price Break
1100
Unit Price
.30590
Extended Price
336.49
Manufacturer Part NumberTLC27L4IDG4
DescriptionIC OPAMP PREC QUAD LP 14-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLC27L4IDG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-SOIC (3.9mm Width)
Slew Rate0.05 V/µs
Gain Bandwidth Product110kHz
Current - Supply57µA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)4 V ~ 16 V, ±2 V ~ 8 V
Output Type-
-3db Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC27L4IDG4
TLC27L4IDG4

TLC27L4IDG4 Specification Sheet

Image of IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4IDG4

IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4IDG4 (TLC27L4IDG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4IDG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4IDG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4ACDG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4ACDG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4ACDR
 Order 'ic opamp prec quad lp 14-soic - TLC27L4ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4ACDR-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4ACDRG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4ACDRG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4AIDG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4AIDG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4AIDR
 Order 'ic opamp prec quad lp 14-soic - TLC27L4AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4AIDR-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4AIDRG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4AIDRG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4BCDG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4BCDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4BCDG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4BCDR
 Order 'ic opamp prec quad lp 14-soic - TLC27L4BCDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4BCDR-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4BCDRG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4BCDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4BCDRG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4BIDG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4BIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4BIDG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4BIDR
 Order 'ic opamp prec quad lp 14-soic - TLC27L4BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4BIDR-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4BIDRG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4BIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4BIDRG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4CDG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4CDG4-ND.
IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4CDRG4
 Order 'ic opamp prec quad lp 14-soic - TLC27L4CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC27L4CDRG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4CDRG4 Next: IC OPAMP PREC QUAD LP 14-SOIC - TLC27L4IDRG4