CONN .100 JUMPER 20POS 1 INCH - 1437211-8
| Digi-Key Part Number | 1437211-8-ND |
1000 |
1.56000 |
Extended Price
1560.00 |
| Manufacturer Part Number | 1437211-8 | |||
| Description | CONN .100 JUMPER 20POS 1 INCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437211-8 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 1.00" (25.4mm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437211 8 14372118 |
CONN .100 JUMPER 20POS 1 INCH - 1437211-8 (1437211-8-ND)
Related parts:CONN .100 JUMPER 20POS 1 INCH - 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437211-8-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-2-ND.
COND .100 JUMPER 6POS 1 INCH - 4-1437211-7
Order 'cond .100 jumper 6pos 1 inch - 4-1437211-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437211-7-ND.
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-5-ND.
CONN .100 JUMPER 8POS 4 INCHES - 6-1437189-5
Order 'conn .100 jumper 8pos 4 inches - 6-1437189-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437189-5-ND.
COND .100 JUMPER 26POS 2.5 INCH - 1447186-1
Order 'cond .100 jumper 26pos 2.5 inch - 1447186-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1447186-1-ND.
COND .100 JUMPER 12POS 2 INCH - 5-1437212-1
Order 'cond .100 jumper 12pos 2 inch - 5-1437212-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437212-1-ND.
COND .100 JUMPER 7POS .5 INCHES - 1447184-3
Order 'cond .100 jumper 7pos .5 inches - 1447184-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1447184-3-ND.
COND .100 JUMPER 12POS 5 INCHES - 2-1447188-6
Order 'cond .100 jumper 12pos 5 inches - 2-1447188-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1447188-6-ND.
CABLE .100 JUMPER 18POS 2INCH - 3-1437142-8
Order 'cable .100 jumper 18pos 2inch - 3-1437142-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437142-8-ND.
COND .100 JUMPER 22POS 5 INCH - 3-1447188-6
Order 'cond .100 jumper 22pos 5 inch - 3-1447188-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1447188-6-ND.
COND .100 JUMPER 18POS 2 INCH - 6-1437187-4
Order 'cond .100 jumper 18pos 2 inch - 6-1437187-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-4-ND.
COND .100 JUMPER 22POS 2 INCH - 6-1437212-4
Order 'cond .100 jumper 22pos 2 inch - 6-1437212-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437212-4-ND.
CONN HOUSING TAB 20POS DUAL PANL - 178803-8
Order 'conn housing tab 20pos dual panl - 178803-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29537-ND.
CONN HOUSING TAB 20POS DUAL FREE - 178964-8
Order 'conn housing tab 20pos dual free - 178964-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29542-ND.
Send this link via E-Mail
Help With This Screen