IC OPAMP PROG LOW-PWR 8-SOIC - TLC251CPSR
| Digi-Key Part Number | TLC251CPSR-ND |
2000 |
1.05300 |
Extended Price
2106.00 |
| Manufacturer Part Number | TLC251CPSR | |||
| Description | IC OPAMP PROG LOW-PWR 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC251CPSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 1.7MHz |
| Current - Supply | 1.6mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 1.4 V ~ 16 V |
| Output Type | CMOS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC251CPSR TLC251CPSR |
TLC251CPSR Specification Sheet
IC OPAMP PROG LOW-PWR 8-SOIC - TLC251CPSR (TLC251CPSR-ND)
Related parts:IC OPAMP PROG LOW-PWR 8-SOIC - TLC251CPSR
Order 'ic opamp prog low-pwr 8-soic - TLC251CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC251CPSR-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC251ACDR
Order 'ic opamp prog low-pwr 8-soic - TLC251ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC251ACDR-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC251ACDRG4
Order 'ic opamp prog low-pwr 8-soic - TLC251ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC251ACDRG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC251CDR
Order 'ic opamp prog low-pwr 8-soic - TLC251CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC251CDR-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC251CDRG4
Order 'ic opamp prog low-pwr 8-soic - TLC251CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC251CDRG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271IDRG4
Order 'ic opamp prog low-pwr 8-soic - TLC271IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271IDRG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC251CDG4
Order 'ic opamp prog low-pwr 8-soic - TLC251CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC251CDG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271ACDG4
Order 'ic opamp prog low-pwr 8-soic - TLC271ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271ACDG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271ACDR
Order 'ic opamp prog low-pwr 8-soic - TLC271ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271ACDR-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271ACDRG4
Order 'ic opamp prog low-pwr 8-soic - TLC271ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271ACDRG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271ACPSR
Order 'ic opamp prog low-pwr 8-soic - TLC271ACPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271ACPSR-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271ACPSRG4
Order 'ic opamp prog low-pwr 8-soic - TLC271ACPSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271ACPSRG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271AIDG4
Order 'ic opamp prog low-pwr 8-soic - TLC271AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271AIDG4-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271AIDR
Order 'ic opamp prog low-pwr 8-soic - TLC271AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271AIDR-ND.
IC OPAMP PROG LOW-PWR 8-SOIC - TLC271AIDRG4
Order 'ic opamp prog low-pwr 8-soic - TLC271AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC271AIDRG4-ND.
Send this link via E-Mail
Help With This Screen