IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274AINE4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AINE4
| Digi-Key Part Number | TLC2274AINE4-ND |
375 |
.99400 |
Extended Price
372.75 |
| Manufacturer Part Number | TLC2274AINE4 | |||
| Description | IC OPAMP GP R-R 2.25MHZ 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2274AINE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2274AINE4 TLC2274AINE4 |
TLC2274AINE4 Specification Sheet
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274AINE4 (TLC2274AINE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AINE4IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274AINE4
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274AINE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274AINE4-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274ACN
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7121-5-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274AIN
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7123-5-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274CN
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7129-5-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274IN
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7132-5-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274ACNE4
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274ACNE4-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274CNE4
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274CNE4-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274INE4
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274INE4-ND.
IC OPAMP GP R-R 2.25MHZ 14DIP - TLC2274MN
Order 'ic opamp gp r-r 2.25mhz 14dip - TLC2274MN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274MN-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACD
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-5-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1304-2-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AINE4
Send this link via E-Mail
Help With This Screen
