Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACPW
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274ACPW - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC2274ACPW-ND |
360 |
1.52000 |
Extended Price
547.20 |
| Manufacturer Part Number | TLC2274ACPW | |||
| Description | IC OPAMP GP R-R 2.25MHZ 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2274ACPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2274ACPW TLC2274ACPW |
TLC2274ACPW Specification Sheet
IC OPAMP GP R-R 2.25MHZ 14TSSOP - TLC2274ACPW (TLC2274ACPW-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACPWTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACPW
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274ACPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274ACPW-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AQPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16953-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AQPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16953-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AQPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16953-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274QPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16955-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274QPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16955-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274QPWRQ1
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16955-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AMPWREP
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21250-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AMPWREP
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21250-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AMPWREP
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21250-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274ACPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7122-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7122-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AIPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7125-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AIPWR
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7125-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AIPW
Order 'ic opamp gp r-r 2.25mhz 14tssop - TLC2274AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7125-5-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACPW
Send this link via E-Mail
Help With This Screen
