Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDRG4
IC OPAMP GP R-R 2.25MHZ 14SOIC - TLC2274ACDRG4
| Digi-Key Part Number | TLC2274ACDRG4-ND |
2500 |
.85760 |
Extended Price
2144.00 |
| Manufacturer Part Number | TLC2274ACDRG4 | |||
| Description | IC OPAMP GP R-R 2.25MHZ 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2274ACDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2274ACDRG4 TLC2274ACDRG4 |
TLC2274ACDRG4 Specification Sheet
IC OPAMP GP R-R 2.25MHZ 14SOIC - TLC2274ACDRG4 (TLC2274ACDRG4-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDRG4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDRG4
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2274ACDRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274CDR
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1306-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274CDR
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1306-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274CD
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1306-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274CDR
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1306-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16952-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16952-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16952-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274QDRQ1
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16954-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274QDRQ1
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16954-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274QDRQ1
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16954-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDR
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1813-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDR
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1813-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACD
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1813-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDR
Order 'ic opamp gp r-r 2.25mhz 14soic - TLC2274ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1813-6-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.8mA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2274ACDRG4
Send this link via E-Mail
Help With This Screen
