IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWG4
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252CPWG4
| Digi-Key Part Number | TLC2252CPWG4-ND |
600 |
.74250 |
Extended Price
445.50 |
| Manufacturer Part Number | TLC2252CPWG4 | |||
| Description | IC OPAMP GP R-R 210KHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2252CPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-TSSOP |
| Slew Rate | 0.12 V/µs |
| Gain Bandwidth Product | 210kHz |
| Current - Supply | 80µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2252CPWG4 TLC2252CPWG4 |
TLC2252CPWG4 Specification Sheet
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWG4 (TLC2252CPWG4-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252CPWG4IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWG4
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252CPWG4-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12745-2-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-6-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7076-1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7076-2-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7076-6-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPW
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252AIPW-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWG4
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252AIPWG4-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AIPWRG4
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252AIPWRG4-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AQPWRQ1
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252AQPWRQ1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPW
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252CPW-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252CPWRG4
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252CPWRG4-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252QPWRQ1
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252QPWRQ1-ND.
IC OPAMP GP R-R 210KHZ 8TSSOP - TLC2252AQPWRG4Q1
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AQPWRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2252AQPWRG4Q1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252CPWG4
Send this link via E-Mail
Help With This Screen
