FLEXSTRIP JUMPER .050 15COND - 1437129-9 - Cable, Wire
| Digi-Key Part Number | 1437129-9-ND |
1000 |
.67500 |
Extended Price
675.00 |
| Manufacturer Part Number | 1437129-9 | |||
| Description | FLEXSTRIP JUMPER .050 15COND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437129-9 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.050" (1.27mm) |
| Length | 1.500" (38.1mm) |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437129 9 14371299 |
1437129-9 Specification Sheet
FLEXSTRIP JUMPER .050 15COND - 1437129-9 (1437129-9-ND) - Cable, Wire
Related parts Cable, Wire :FLEXSTRIP JUMPER .050 15COND - 1437129-9
Order 'flexstrip jumper .050 15cond - 1437129-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437129-9-ND.
FLEXSTRIP JUMPER .050 12COND - 1437129-7
Order 'flexstrip jumper .050 12cond - 1437129-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437129-7-ND.
FLEXSTRIP JUMPER .050 15COND - 5-1437131-3
Order 'flexstrip jumper .050 15cond - 5-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-3-ND.
FLEXSTRIP JUMPER .050 20COND - 1-1437129-3
Order 'flexstrip jumper .050 20cond - 1-1437129-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437129-3-ND.
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER .050 13COND - 1-1437130-0
Order 'flexstrip jumper .050 13cond - 1-1437130-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-0-ND.
FLEXSTRIP JUMPER .050 14COND - 1-1437130-1
Order 'flexstrip jumper .050 14cond - 1-1437130-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-1-ND.
FLEXSTRIP JUMPER .050 16COND - 1-1437130-4
Order 'flexstrip jumper .050 16cond - 1-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-4-ND.
FLEXSTRIP JUMPER .050 17COND - 1-1437130-5
Order 'flexstrip jumper .050 17cond - 1-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-5-ND.
FLEXSTRIP JUMPER .050 18COND - 1-1437130-6
Order 'flexstrip jumper .050 18cond - 1-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-6-ND.
FLEXSTRIP JUMPER .050 19COND - 1-1437130-7
Order 'flexstrip jumper .050 19cond - 1-1437130-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-7-ND.
FLEXSTRIP JUMPER .050 30COND - 1-1437131-5
Order 'flexstrip jumper .050 30cond - 1-1437131-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437131-5-ND.
FLEXSTRIP JUMPER .050 11COND - 1437130-6
Order 'flexstrip jumper .050 11cond - 1437130-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437130-6-ND.
FLEXSTRIP JUMPER .050 5COND - 3-1437130-3
Order 'flexstrip jumper .050 5cond - 3-1437130-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-3-ND.
FLEXSTRIP JUMPER .050 6COND - 3-1437130-4
Order 'flexstrip jumper .050 6cond - 3-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-4-ND.
Send this link via E-Mail
Help With This Screen