IC ADC 10BIT 164KSPS 10CH 28PLCC - TLC1551IFN - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC1551IFN-ND |
111 |
4.52252 |
Extended Price
502.00 |
| Manufacturer Part Number | TLC1551IFN | |||
| Description | IC ADC 10BIT 164KSPS 10CH 28PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1551IFN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-PLCC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 164k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1551IFN TLC1551IFN |
TLC1551IFN Specification Sheet
IC ADC 10BIT 164KSPS 10CH 28PLCC - TLC1551IFN (TLC1551IFN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT 164KSPS 10CH 28PLCC - TLC1551IFN
Order 'ic adc 10bit 164ksps 10ch 28plcc - TLC1551IFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1551IFN-ND.
IC ADC 10BIT 164KSPS 10CH 28PLCC - TLC1550IFN
Order 'ic adc 10bit 164ksps 10ch 28plcc - TLC1550IFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1550IFN-ND.
IC ADC 10BIT 164KSPS 10CH 28PLCC - TLC1550IFNR
Order 'ic adc 10bit 164ksps 10ch 28plcc - TLC1550IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1550IFNR-ND.
IC ADC 10BIT 164KSPS 10CH 24SOIC - TLC1550IDWG4
Order 'ic adc 10bit 164ksps 10ch 24soic - TLC1550IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1550IDWG4-ND.
IC ADC 10BIT 164KSPS 10CH 24SOIC - TLC1550IDWR
Order 'ic adc 10bit 164ksps 10ch 24soic - TLC1550IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1550IDWR-ND.
IC ADC 10BIT 164KSPS 10CH 24SOIC - TLC1550IDWRG4
Order 'ic adc 10bit 164ksps 10ch 24soic - TLC1550IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1550IDWRG4-ND.
IC ADC 10BIT 164KSPS 10CH 24SOIC - TLC1551IDWR
Order 'ic adc 10bit 164ksps 10ch 24soic - TLC1551IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1551IDWR-ND.
IC ADC 10BIT 164KSPS 10CH 24SOIC - TLC1551IDWRG4
Order 'ic adc 10bit 164ksps 10ch 24soic - TLC1551IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1551IDWRG4-ND.
IC ADC 10BIT ANLG-SPLY 48-TQFP - ADS5102IPFB
Order 'ic adc 10bit anlg-sply 48-tqfp - ADS5102IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13062-ND.
IC ADC 10BIT ANLG-SPLY 48-TQFP - ADS5103IPFB
Order 'ic adc 10bit anlg-sply 48-tqfp - ADS5103IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13063-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1040IDW
Order 'ic adc 10bit 40msps 3v 28-soic - THS1040IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13329-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1040IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1040IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13330-5-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1041IDW
Order 'ic adc 10bit 40msps 3v 28-soic - THS1041IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13331-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1041IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1041IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13332-5-ND.
IC ADC 10BIT 1.8V 40MSPS 257-BGA - ADS5121IGHK
Order 'ic adc 10bit 1.8v 40msps 257-bga - ADS5121IGHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15074-ND.
Send this link via E-Mail
Help With This Screen