IC ADC 10BIT 38KSPS 11CH 20-PLCC - TLC1543CFNG3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC1543CFNG3-ND |
184 |
2.53402 |
Extended Price
466.26 |
| Manufacturer Part Number | TLC1543CFNG3 | |||
| Description | IC ADC 10BIT 38KSPS 11CH 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1543CFNG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-PLCC |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 38k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1543CFNG3 TLC1543CFNG3 |
TLC1543CFNG3 Specification Sheet
IC ADC 10BIT 38KSPS 11CH 20-PLCC - TLC1543CFNG3 (TLC1543CFNG3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT 38KSPS 11CH 20-PLCC - TLC1543CFNG3
Order 'ic adc 10bit 38ksps 11ch 20-plcc - TLC1543CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543CFNG3-ND.
IC ADC 10BIT 38KSPS 11CH 20-PLCC - TLC1542CFNG3
Order 'ic adc 10bit 38ksps 11ch 20-plcc - TLC1542CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CFNG3-ND.
IC ADC 10BIT 38KSPS 11CH 20-PLCC - TLC1543IFNG3
Order 'ic adc 10bit 38ksps 11ch 20-plcc - TLC1543IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543IFNG3-ND.
IC ADC 10BIT 32KSPS 11CH 20-PLCC - TLC1541CFNG3
Order 'ic adc 10bit 32ksps 11ch 20-plcc - TLC1541CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CFNG3-ND.
IC ADC 10BIT 32KSPS 11CH 20-PLCC - TLC1541IFNG3
Order 'ic adc 10bit 32ksps 11ch 20-plcc - TLC1541IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541IFNG3-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWR
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWR-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWRG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWRG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-DIP - TLC1542CNE4
Order 'ic adc 10bit 38ksps 11ch 20-dip - TLC1542CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CNE4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542IDWG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542IDWG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542IDWR
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542IDWR-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542IDWRG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542IDWRG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-DIP - TLC1542INE4
Order 'ic adc 10bit 38ksps 11ch 20-dip - TLC1542INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542INE4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SSOP - TLC1543CDBG4
Order 'ic adc 10bit 38ksps 11ch 20-ssop - TLC1543CDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543CDBG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SSOP - TLC1543CDBR
Order 'ic adc 10bit 38ksps 11ch 20-ssop - TLC1543CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543CDBR-ND.
Send this link via E-Mail
Help With This Screen