IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC1542CDWRG4-ND |
2000 |
3.12500 |
Extended Price
6250.00 |
| Manufacturer Part Number | TLC1542CDWRG4 | |||
| Description | IC ADC 10BIT 38KSPS 11CH 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1542CDWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 38k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1542CDWRG4 TLC1542CDWRG4 |
TLC1542CDWRG4 Specification Sheet
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWRG4 (TLC1542CDWRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWRG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWRG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWR
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWR-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542IDWG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542IDWG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542IDWR
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542IDWR-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542IDWRG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542IDWRG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1543CDWG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1543CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543CDWG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1543CDWRG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1543CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543CDWRG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1543IDWR
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1543IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543IDWR-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1543IDWRG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1543IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543IDWRG4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1543QDWR
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1543QDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543QDWR-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541CDWG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CDWG4-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541CDWR
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CDWR-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541CDWRG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CDWRG4-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541IDWG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541IDWG4-ND.
Send this link via E-Mail
Help With This Screen