IC ADC 10BIT 32KSPS 11CH 20-DIP - TLC1541INE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC1541INE4-ND |
80 |
4.92750 |
Extended Price
394.20 |
| Manufacturer Part Number | TLC1541INE4 | |||
| Description | IC ADC 10BIT 32KSPS 11CH 20-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1541INE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 32k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1541INE4 TLC1541INE4 |
TLC1541INE4 Specification Sheet
IC ADC 10BIT 32KSPS 11CH 20-DIP - TLC1541INE4 (TLC1541INE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT 32KSPS 11CH 20-DIP - TLC1541INE4
Order 'ic adc 10bit 32ksps 11ch 20-dip - TLC1541INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541INE4-ND.
IC ADC 10BIT 32KSPS 11CH 20-DIP - TLC1541CNE4
Order 'ic adc 10bit 32ksps 11ch 20-dip - TLC1541CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CNE4-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541CDWG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CDWG4-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541CDWR
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CDWR-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541CDWRG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CDWRG4-ND.
IC ADC 10BIT 32KSPS 11CH 20-PLCC - TLC1541CFNG3
Order 'ic adc 10bit 32ksps 11ch 20-plcc - TLC1541CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541CFNG3-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541IDWG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541IDWG4-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541IDWR
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541IDWR-ND.
IC ADC 10BIT 32KSPS 11CH 20-SOIC - TLC1541IDWRG4
Order 'ic adc 10bit 32ksps 11ch 20-soic - TLC1541IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541IDWRG4-ND.
IC ADC 10BIT 32KSPS 11CH 20-PLCC - TLC1541IFNG3
Order 'ic adc 10bit 32ksps 11ch 20-plcc - TLC1541IFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1541IFNG3-ND.
IC ADC 10BIT 38KSPS 11CH 20-DIP - TLC1542CNE4
Order 'ic adc 10bit 38ksps 11ch 20-dip - TLC1542CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CNE4-ND.
IC ADC 10BIT 38KSPS 11CH 20-DIP - TLC1542INE4
Order 'ic adc 10bit 38ksps 11ch 20-dip - TLC1542INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542INE4-ND.
IC ADC 10BIT 38KSPS 11CH 20-DIP - TLC1543CNE4
Order 'ic adc 10bit 38ksps 11ch 20-dip - TLC1543CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543CNE4-ND.
IC ADC 10BIT 38KSPS 11CH 20-DIP - TLC1543INE4
Order 'ic adc 10bit 38ksps 11ch 20-dip - TLC1543INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1543INE4-ND.
IC ADC 10BIT 38KSPS 11CH 20-SOIC - TLC1542CDWG4
Order 'ic adc 10bit 38ksps 11ch 20-soic - TLC1542CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1542CDWG4-ND.
Send this link via E-Mail
Help With This Screen