IC ADC 10BIT 400KSPS 8CH 20TSSOP - TLC1518IPWG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single TLC1518IPWG4
| Digi-Key Part Number | TLC1518IPWG4-ND |
70 |
5.80500 |
Extended Price
406.35 |
| Manufacturer Part Number | TLC1518IPWG4 | |||
| Description | IC ADC 10BIT 400KSPS 8CH 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1518IPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 400k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 10mW |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1518IPWG4 TLC1518IPWG4 |
TLC1518IPWG4 Specification Sheet
IC ADC 10BIT 400KSPS 8CH 20TSSOP - TLC1518IPWG4 (TLC1518IPWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single TLC1518IPWG4IC ADC 10BIT 400KSPS 8CH 20TSSOP - TLC1518IPWG4
Order 'ic adc 10bit 400ksps 8ch 20tssop - TLC1518IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1518IPWG4-ND.
IC ADC 12BIT 400KSPS 8CH 20TSSOP - TLC2558CPW
Order 'ic adc 12bit 400ksps 8ch 20tssop - TLC2558CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558CPW-ND.
IC ADC 12BIT 400KSPS 8CH 20TSSOP - TLC2558CPWG4
Order 'ic adc 12bit 400ksps 8ch 20tssop - TLC2558CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558CPWG4-ND.
IC ADC 12BIT 400KSPS 8CH 20TSSOP - TLC2558IPWG4
Order 'ic adc 12bit 400ksps 8ch 20tssop - TLC2558IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558IPWG4-ND.
IC ADC 12BIT 400KSPS 8CH 20TSSOP - TLC2558IPWR
Order 'ic adc 12bit 400ksps 8ch 20tssop - TLC2558IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558IPWR-ND.
IC ADC 12BIT 400KSPS 8CH 20TSSOP - TLC2558IPWRG4
Order 'ic adc 12bit 400ksps 8ch 20tssop - TLC2558IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558IPWRG4-ND.
IC ADC 10BIT 400KSPS 4CH 16-SOIC - TLC1514IDG4
Order 'ic adc 10bit 400ksps 4ch 16-soic - TLC1514IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1514IDG4-ND.
IC ADC 10BIT 400KSPS 4CH 16TSSOP - TLC1514IPWG4
Order 'ic adc 10bit 400ksps 4ch 16tssop - TLC1514IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1514IPWG4-ND.
IC ADC 12BIT 400KSPS 8CH 20-SOIC - TLC2558CDW
Order 'ic adc 12bit 400ksps 8ch 20-soic - TLC2558CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558CDW-ND.
IC ADC 12BIT 400KSPS 8CH 20-SOIC - TLC2558CDWG4
Order 'ic adc 12bit 400ksps 8ch 20-soic - TLC2558CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2558CDWG4-ND.
IC ADC 10BIT 1MSPS 8CH 30-TSSOP - ADS7955SDBT
Order 'ic adc 10bit 1msps 8ch 30-tssop - ADS7955SDBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23507-5-ND.
IC ADC 12BIT 200KSPS 8CH 20TSSOP - TLV2548MPWREP
Order 'ic adc 12bit 200ksps 8ch 20tssop - TLV2548MPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25315-2-ND.
IC ADC 12BIT 200KSPS 8CH 20TSSOP - TLV2548MPWREP
Order 'ic adc 12bit 200ksps 8ch 20tssop - TLV2548MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25315-1-ND.
IC ADC 12BIT 200KSPS 8CH 20TSSOP - TLV2548MPWREP
Order 'ic adc 12bit 200ksps 8ch 20tssop - TLV2548MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25315-6-ND.
IC ADC 10BIT 8CH 65MSPS 80-HTQFP - ADS5277IPFP
Order 'ic adc 10bit 8ch 65msps 80-htqfp - ADS5277IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18309-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single TLC1518IPWG4
Send this link via E-Mail
Help With This Screen
