IC BUTTERWORTH FILTER 8-SOIC - TLC14CDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC14CDRG4-ND |
2500 |
1.21600 |
Extended Price
3040.00 |
| Manufacturer Part Number | TLC14CDRG4 | |||
| Description | IC BUTTERWORTH FILTER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC14CDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Filter Type | Butterworth, Lowpass Switched Capacitor |
| Voltage - Supply | 5 V ~ 12 V |
| Number of Filters | 1 |
| Max-Order | 4th |
| Frequency - Cutoff or Center | 30kHz |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC14CDRG4 TLC14CDRG4 |
TLC14CDRG4 Specification Sheet
IC BUTTERWORTH FILTER 8-SOIC - TLC14CDRG4 (TLC14CDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUTTERWORTH FILTER 8-SOIC - TLC14CDRG4
Order 'ic butterworth filter 8-soic - TLC14CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14CDRG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04ID
Order 'ic butterworth filter 8-soic - TLC04ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10230-5-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CD
Order 'ic butterworth filter 8-soic - TLC14CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10239-5-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14ID
Order 'ic butterworth filter 8-soic - TLC14ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10240-5-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04IDR
Order 'ic butterworth filter 8-soic - TLC04IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04IDR-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04IDRG4
Order 'ic butterworth filter 8-soic - TLC04IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04IDRG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CDR
Order 'ic butterworth filter 8-soic - TLC14CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14CDR-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04CD
Order 'ic butterworth filter 8-soic - TLC04CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04CD-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04CDG4
Order 'ic butterworth filter 8-soic - TLC04CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04CDG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC04IDG4
Order 'ic butterworth filter 8-soic - TLC04IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC04IDG4-ND.
IC BUTTERWORTH FILTER 8-SOIC - TLC14CDG4
Order 'ic butterworth filter 8-soic - TLC14CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC14CDG4-ND.
IC AMPLIFIER SGL 8-SOIC - VCA810ID
Order 'ic amplifier sgl 8-soic - VCA810ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17317-5-ND.
IC OPAMP TRANSCONDUCTANCE 8-SOIC - OPA861ID
Order 'ic opamp transconductance 8-soic - OPA861ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18699-5-ND.
IC 250MA BUFFER 8-SOIC - BUF634U
Order 'ic 250ma buffer 8-soic - BUF634U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634U-ND.
IC DIFFERENCE AMPLIFIER 8 SOIC - INA117KU/2K5
Order 'ic difference amplifier 8 soic - INA117KU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA117KU/2K5-ND.
Send this link via E-Mail
Help With This Screen