IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079INE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC1079INE4-ND |
100 |
4.29300 |
Extended Price
429.30 |
| Manufacturer Part Number | TLC1079INE4 | |||
| Description | IC QUAD MCPWR LV OP AMP 14-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1079INE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 0.047 V/µs |
| Gain Bandwidth Product | 110kHz |
| Current - Supply | 57µA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1079INE4 TLC1079INE4 |
TLC1079INE4 Specification Sheet
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079INE4 (TLC1079INE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079INE4
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079INE4-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079CN
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10236-5-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079IN
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10238-5-ND.
IC QUAD MCPWR LV OP AMP 14-DIP - TLC1079CNE4
Order 'ic quad mcpwr lv op amp 14-dip - TLC1079CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CNE4-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CD
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10235-5-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079ID
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10237-5-ND.
IC QUAD LP LV OP AMP 14-DIP - TLC25M4CN
Order 'ic quad lp lv op amp 14-dip - TLC25M4CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7314-5-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CDR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CDR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079CDRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079CDRG4-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079IDR
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079IDR-ND.
IC QUAD MCPWR LV OP AMP 14-SOIC - TLC1079IDRG4
Order 'ic quad mcpwr lv op amp 14-soic - TLC1079IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC1079IDRG4-ND.
IC DUAL MCPWR LV OP AMP 8-DIP - TLC1078CP
Order 'ic dual mcpwr lv op amp 8-dip - TLC1078CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10232-5-ND.
IC DUAL MCPWR LV OP AMP 8-DIP - TLC1078IP
Order 'ic dual mcpwr lv op amp 8-dip - TLC1078IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10234-5-ND.
IC QUAD ENH-JFET OP AMP 14-DIP - TL054IN
Order 'ic quad enh-jfet op amp 14-dip - TL054IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12940-5-ND.
IC QUAD SGL-SPLY OP AMP 14-DIP - TL3474ACN
Order 'ic quad sgl-sply op amp 14-dip - TL3474ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15624-5-ND.
Send this link via E-Mail
Help With This Screen