IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838CPW - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC0838CPW-ND |
210 |
1.93200 |
Extended Price
405.72 |
| Manufacturer Part Number | TLC0838CPW | |||
| Description | IC ADC 8BIT 8CH SRL I/O 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0838CPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 20k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0838CPW TLC0838CPW |
TLC0838CPW Specification Sheet
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838CPW (TLC0838CPW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838CPW
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CPW-ND.
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838CPWG4
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CPWG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838CPWR
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CPWR-ND.
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838CPWRG4
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CPWRG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838IPWG4
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838IPWG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838IPWR
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838IPWR-ND.
IC ADC 8BIT 8CH SRL I/O 20-TSSOP - TLC0838IPWRG4
Order 'ic adc 8bit 8ch srl i/o 20-tssop - TLC0838IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838IPWRG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-SOIC - TLC0838CDWG4
Order 'ic adc 8bit 8ch srl i/o 20-soic - TLC0838CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CDWG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-SOIC - TLC0838CDWR
Order 'ic adc 8bit 8ch srl i/o 20-soic - TLC0838CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CDWR-ND.
IC ADC 8BIT 8CH SRL I/O 20-SOIC - TLC0838CDWRG4
Order 'ic adc 8bit 8ch srl i/o 20-soic - TLC0838CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CDWRG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-DIP - TLC0838CNE4
Order 'ic adc 8bit 8ch srl i/o 20-dip - TLC0838CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CNE4-ND.
IC ADC 8BIT 8CH SRL I/O 20-SOIC - TLC0838IDWG4
Order 'ic adc 8bit 8ch srl i/o 20-soic - TLC0838IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838IDWG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-SOIC - TLC0838IDWR
Order 'ic adc 8bit 8ch srl i/o 20-soic - TLC0838IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838IDWR-ND.
IC ADC 8BIT 8CH SRL I/O 20-SOIC - TLC0838IDWRG4
Order 'ic adc 8bit 8ch srl i/o 20-soic - TLC0838IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838IDWRG4-ND.
IC ADC 8BIT 8CH SRL I/O 20-DIP - TLC0838INE4
Order 'ic adc 8bit 8ch srl i/o 20-dip - TLC0838INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838INE4-ND.
Send this link via E-Mail
Help With This Screen