IC ADC 8BIT 2CH SRL OUT 8-DIP - TLC0832IPE4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832IPE4
| Digi-Key Part Number | TLC0832IPE4-ND |
200 |
2.00200 |
Extended Price
400.40 |
| Manufacturer Part Number | TLC0832IPE4 | |||
| Description | IC ADC 8BIT 2CH SRL OUT 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0832IPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 22k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12.5mW |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0832IPE4 TLC0832IPE4 |
TLC0832IPE4 Specification Sheet
IC ADC 8BIT 2CH SRL OUT 8-DIP - TLC0832IPE4 (TLC0832IPE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832IPE4IC ADC 8BIT 2CH SRL OUT 8-DIP - TLC0832IPE4
Order 'ic adc 8bit 2ch srl out 8-dip - TLC0832IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IPE4-ND.
IC ADC 8BIT 2CH SRL OUT 8-DIP - TLC0832CPE4
Order 'ic adc 8bit 2ch srl out 8-dip - TLC0832CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CPE4-ND.
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832CDG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CDG4-ND.
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832CDR
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CDR-ND.
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832CDRG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CDRG4-ND.
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832IDG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IDG4-ND.
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832IDR
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IDR-ND.
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832IDRG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IDRG4-ND.
IC ADC 8BIT SRL OUT 8-DIP - TLC0831CPE4
Order 'ic adc 8bit srl out 8-dip - TLC0831CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CPE4-ND.
IC ADC 8BIT SRL OUT 8-DIP - TLC0831IPE4
Order 'ic adc 8bit srl out 8-dip - TLC0831IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IPE4-ND.
IC ADC 8BIT 4CH SRL I/O 14-DIP - TLC0834CNE4
Order 'ic adc 8bit 4ch srl i/o 14-dip - TLC0834CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0834CNE4-ND.
IC ADC 8BIT 4CH SRL I/O 14-DIP - TLC0834INE4
Order 'ic adc 8bit 4ch srl i/o 14-dip - TLC0834INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0834INE4-ND.
IC ADC 8BIT 8CH SRL I/O 20-DIP - TLC0838CNE4
Order 'ic adc 8bit 8ch srl i/o 20-dip - TLC0838CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838CNE4-ND.
IC ADC 8BIT 8CH SRL I/O 20-DIP - TLC0838INE4
Order 'ic adc 8bit 8ch srl i/o 20-dip - TLC0838INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0838INE4-ND.
IC ADC 8BIT 45.5KSPS LP 8-DIP - TLC548CPE4
Order 'ic adc 8bit 45.5ksps lp 8-dip - TLC548CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548CPE4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832IPE4
Send this link via E-Mail
Help With This Screen
