Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832IDR
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC0832IDR-ND |
2500 |
1.90190 |
Extended Price
4754.75 |
| Manufacturer Part Number | TLC0832IDR | |||
| Description | IC ADC 8BIT 2CH SRL OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0832IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 22k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12.5mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0832IDR TLC0832IDR |
TLC0832IDR Specification Sheet
IC ADC 8BIT 2CH SRL OUT 8-SOIC - TLC0832IDR (TLC0832IDR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832IDRTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832IDR
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832CDG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832CDR
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832CDRG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832IDG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832IDRG4
Order 'ic adc 8bit 2ch srl out 8-soic - TLC0832IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832CPE4
Order 'ic adc 8bit 2ch srl out 8-dip - TLC0832CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832CPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832IPE4
Order 'ic adc 8bit 2ch srl out 8-dip - TLC0832IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0832IPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply TLC2551IDR
Order 'ic adc 12bit sngl low-pwr 8-soic - TLC2551IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551IDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply TLC2551IDRG4
Order 'ic adc 12bit sngl low-pwr 8-soic - TLC2551IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551IDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC2552IDG4
Order 'ic adc 12bit dual low-pwr 8-soic - TLC2552IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2552IDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831CDG4
Order 'ic adc 8bit srl out 8-soic - TLC0831CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0831CDR
Order 'ic adc 8bit srl out 8-soic - TLC0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0831CDRG4
Order 'ic adc 8bit srl out 8-soic - TLC0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IDG4
Order 'ic adc 8bit srl out 8-soic - TLC0831IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0832IDR
Send this link via E-Mail
Help With This Screen
