Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IPE4
IC ADC 8BIT SRL OUT 8-DIP - TLC0831IPE4
| Digi-Key Part Number | TLC0831IPE4-ND |
200 |
3.11600 |
Extended Price
623.20 |
| Manufacturer Part Number | TLC0831IPE4 | |||
| Description | IC ADC 8BIT SRL OUT 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0831IPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 31k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 3mW |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0831IPE4 TLC0831IPE4 |
TLC0831IPE4 Specification Sheet
IC ADC 8BIT SRL OUT 8-DIP - TLC0831IPE4 (TLC0831IPE4-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IPE4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IPE4
Order 'ic adc 8bit srl out 8-dip - TLC0831IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831CPE4
Order 'ic adc 8bit srl out 8-dip - TLC0831CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC548CPE4
Order 'ic adc 8bit 45.5ksps lp 8-dip - TLC548CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548CPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC548IPE4
Order 'ic adc 8bit 45.5ksps lp 8-dip - TLC548IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548IPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC549CPE4
Order 'ic adc 8bit 40ksps lp 8-dip - TLC549CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC549CPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC549IPE4
Order 'ic adc 8bit 40ksps lp 8-dip - TLC549IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC549IPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply ADS7822PB
Order 'ic adc 12 bit 200khz 8-dip - ADS7822PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7822PB-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply ADS7822PC
Order 'ic adc 12 bit 200khz 8-dip - ADS7822PC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7822PC-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Single Supply ADS7822P
Order 'ic adc 12 bit 200khz 8-dip - ADS7822P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7822P-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831CDG4
Order 'ic adc 8bit srl out 8-soic - TLC0831CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0831CDR
Order 'ic adc 8bit srl out 8-soic - TLC0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0831CDRG4
Order 'ic adc 8bit srl out 8-soic - TLC0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IDG4
Order 'ic adc 8bit srl out 8-soic - TLC0831IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0831IDR
Order 'ic adc 8bit srl out 8-soic - TLC0831IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply TLC0831IDRG4
Order 'ic adc 8bit srl out 8-soic - TLC0831IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDRG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IPE4
Send this link via E-Mail
Help With This Screen
