IC ADC 8BIT SRL OUT 8-SOIC - TLC0831IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC0831IDR-ND |
2500 |
1.80180 |
Extended Price
4504.50 |
| Manufacturer Part Number | TLC0831IDR | |||
| Description | IC ADC 8BIT SRL OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0831IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 31k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0831IDR TLC0831IDR |
TLC0831IDR Specification Sheet
IC ADC 8BIT SRL OUT 8-SOIC - TLC0831IDR (TLC0831IDR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT SRL OUT 8-SOIC - TLC0831IDR
Order 'ic adc 8bit srl out 8-soic - TLC0831IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDR-ND.
IC ADC 8BIT SRL OUT 8-SOIC - TLC0831CDG4
Order 'ic adc 8bit srl out 8-soic - TLC0831CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDG4-ND.
IC ADC 8BIT SRL OUT 8-SOIC - TLC0831CDR
Order 'ic adc 8bit srl out 8-soic - TLC0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDR-ND.
IC ADC 8BIT SRL OUT 8-SOIC - TLC0831CDRG4
Order 'ic adc 8bit srl out 8-soic - TLC0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CDRG4-ND.
IC ADC 8BIT SRL OUT 8-SOIC - TLC0831IDG4
Order 'ic adc 8bit srl out 8-soic - TLC0831IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDG4-ND.
IC ADC 8BIT SRL OUT 8-SOIC - TLC0831IDRG4
Order 'ic adc 8bit srl out 8-soic - TLC0831IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IDRG4-ND.
IC ADC 8BIT SRL OUT 8-DIP - TLC0831CPE4
Order 'ic adc 8bit srl out 8-dip - TLC0831CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831CPE4-ND.
IC ADC 8BIT SRL OUT 8-DIP - TLC0831IPE4
Order 'ic adc 8bit srl out 8-dip - TLC0831IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC0831IPE4-ND.
IC ADC 8BIT 45.5KSPS LP 8-SOIC - TLC548CDG4
Order 'ic adc 8bit 45.5ksps lp 8-soic - TLC548CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548CDG4-ND.
IC ADC 8BIT 45.5KSPS LP 8-SOIC - TLC548CDR
Order 'ic adc 8bit 45.5ksps lp 8-soic - TLC548CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548CDR-ND.
IC ADC 8BIT 45.5KSPS LP 8-SOIC - TLC548CDRG4
Order 'ic adc 8bit 45.5ksps lp 8-soic - TLC548CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548CDRG4-ND.
IC ADC 8BIT 45.5KSPS LP 8-SOIC - TLC548IDG4
Order 'ic adc 8bit 45.5ksps lp 8-soic - TLC548IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548IDG4-ND.
IC ADC 8BIT 45.5KSPS LP 8-SOIC - TLC548IDR
Order 'ic adc 8bit 45.5ksps lp 8-soic - TLC548IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548IDR-ND.
IC ADC 8BIT 45.5KSPS LP 8-SOIC - TLC548IDRG4
Order 'ic adc 8bit 45.5ksps lp 8-soic - TLC548IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC548IDRG4-ND.
IC ADC 8BIT 40KSPS LP 8-SOIC - TLC549CDG4
Order 'ic adc 8bit 40ksps lp 8-soic - TLC549CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC549CDG4-ND.
Send this link via E-Mail
Help With This Screen