CABLE DIP MALE/FEMALE 14POS GOLD - 14-036-206 - Cable Assemblies
| Digi-Key Part Number | 14-036-206-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 14-036-206 | |||
| Description | CABLE DIP MALE/FEMALE 14POS GOLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14-036-206 |
| Vendor | Aries Electronics |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14 036 206 14036206 |
14-036-206 Specification Sheet
CABLE DIP MALE/FEMALE 14POS GOLD - 14-036-206 (14-036-206-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE DIP MALE/FEMALE 14POS GOLD - 14-036-206
Order 'cable dip male/female 14pos gold - 14-036-206' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-036-206-ND.
CABLE BNC MALE R/A RG58C/U 36" - 4276-C-36
Order 'cable bnc male r/a rg58c/u 36" - 4276-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-36-ND.
SOCKET ADPTR SSOP/DIP 14POS .300 - 14-351000-10
Order 'socket adptr ssop/dip 14pos .300 - 14-351000-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A730-ND.
CONN HEADER PROGRAM 14POS TIN - 14-680-191T
Order 'conn header program 14pos tin - 14-680-191T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-680-191T-ND.
CABLE BNC MALE/FMALE RG58C/U 36" - 4524-C-36
Order 'cable bnc male/fmale rg58c/u 36" - 4524-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-36-ND.
CABLE MALE-FEMALE 3POS PVC 0.6M - C112 20C013 006 10
Order 'cable male-female 3pos pvc 0.6m - C112 20C013 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C013 006 10-ND.
CABLE MALE-FEMALE 3POS PVC 1.0M - C112 20C013 010 10
Order 'cable male-female 3pos pvc 1.0m - C112 20C013 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C013 010 10-ND.
CABLE MALE-FEMALE 3POS PVC 2.0M - C112 20C013 020 10
Order 'cable male-female 3pos pvc 2.0m - C112 20C013 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C013 020 10-ND.
CABLE MALE-FEMALE 4POS PVC 0.6M - C112 20C024 006 10
Order 'cable male-female 4pos pvc 0.6m - C112 20C024 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C024 006 10-ND.
CABLE MALE-FEMALE 4POS PVC 1.0M - C112 20C024 010 10
Order 'cable male-female 4pos pvc 1.0m - C112 20C024 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C024 010 10-ND.
CABLE MALE-FEMALE 4POS PVC 2.0M - C112 20C024 020 10
Order 'cable male-female 4pos pvc 2.0m - C112 20C024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C024 020 10-ND.
CABLE MALE-FEMALE 5POS PVC 0.6M - C112 20C035 006 10
Order 'cable male-female 5pos pvc 0.6m - C112 20C035 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C035 006 10-ND.
CABLE MALE-FEMALE 5POS PVC 1.0M - C112 20C035 010 10
Order 'cable male-female 5pos pvc 1.0m - C112 20C035 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C035 010 10-ND.
CABLE MALE-FEMALE 5POS PVC 2.0M - C112 20C035 020 10
Order 'cable male-female 5pos pvc 2.0m - C112 20C035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C035 020 10-ND.
CABLE MALE-FEMALE 3POS PUR 0.6M - C112 20C043 006 10
Order 'cable male-female 3pos pur 0.6m - C112 20C043 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C043 006 10-ND.
Send this link via E-Mail
Help With This Screen
