Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074AINE4
IC OPAMP GP 10MHZ QUAD 14DIP - TLC074AINE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLC074AINE4-ND |
200 |
2.66500 |
Extended Price
533.00 |
| Manufacturer Part Number | TLC074AINE4 | |||
| Description | IC OPAMP GP 10MHZ QUAD 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC074AINE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 19 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 2.1mA |
| Current - Output / Channel | 57mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16 V, ±2.25 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1.5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 390µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC074AINE4 TLC074AINE4 |
IC OPAMP GP 10MHZ QUAD 14DIP - TLC074AINE4 (TLC074AINE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074AINE4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074AINE4
Order 'ic opamp gp 10mhz quad 14dip - TLC074AINE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC074AINE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074AIN
Order 'ic opamp gp 10mhz quad 14dip - TLC074AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7240-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074CN
Order 'ic opamp gp 10mhz quad 14dip - TLC074CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7242-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074IN
Order 'ic opamp gp 10mhz quad 14dip - TLC074IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7245-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC084AIN
Order 'ic opamp gp 10mhz quad 14dip - TLC084AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7281-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC084CN
Order 'ic opamp gp 10mhz quad 14dip - TLC084CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7283-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074CNE4
Order 'ic opamp gp 10mhz quad 14dip - TLC074CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC074CNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074INE4
Order 'ic opamp gp 10mhz quad 14dip - TLC074INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC074INE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC084AINE4
Order 'ic opamp gp 10mhz quad 14dip - TLC084AINE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC084AINE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC084CNE4
Order 'ic opamp gp 10mhz quad 14dip - TLC084CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC084CNE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 6.5mA 4.5 V ~ 38 V, ±2.25 V ~ 19 V TLE2074ACN
Order 'ic opamp jfet 10mhz quad 14dip - TLE2074ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10429-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 6.5mA 4.5 V ~ 38 V, ±2.25 V ~ 19 V TLE2074CN
Order 'ic opamp jfet 10mhz quad 14dip - TLE2074CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10432-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 6.5mA 4.5 V ~ 38 V, ±2.25 V ~ 19 V TLE2074IN
Order 'ic opamp jfet 10mhz quad 14dip - TLE2074IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10434-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 6.5mA 4.5 V ~ 38 V, ±2.25 V ~ 19 V TLE2084ACN
Order 'ic opamp jfet 10mhz quad 14dip - TLE2084ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10448-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 6.5mA 4.5 V ~ 38 V, ±2.25 V ~ 19 V TLE2084CN
Order 'ic opamp jfet 10mhz quad 14dip - TLE2084CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10450-5-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.1mA 4.5 V ~ 16 V, ±2.25 V ~ 8 V TLC074AINE4
Send this link via E-Mail
Help With This Screen
