IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072ID
| Digi-Key Part Number | TLC072ID-ND |
1500 |
.87100 |
Extended Price
1306.50 |
| Manufacturer Part Number | TLC072ID | |||
| Description | IC OPAMP DUAL HI-OUTPUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC072ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 19 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 2.1mA |
| Current - Output/Channel | 57mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16 V, ±2.25 V ~ 8 V |
| Output Type | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC072ID TLC072ID |
TLC072ID Specification Sheet
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072ID (TLC072ID-ND)
Related parts :IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072ID
Order 'ic opamp dual hi-output 8-soic - TLC072ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072ID-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072AIDG4
Order 'ic opamp dual hi-output 8-soic - TLC072AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072AIDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072AIDR
Order 'ic opamp dual hi-output 8-soic - TLC072AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072AIDR-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072AIDRG4
Order 'ic opamp dual hi-output 8-soic - TLC072AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072AIDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072CDG4
Order 'ic opamp dual hi-output 8-soic - TLC072CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072CDRG4
Order 'ic opamp dual hi-output 8-soic - TLC072CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072CDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072IDG4
Order 'ic opamp dual hi-output 8-soic - TLC072IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC072IDRG4
Order 'ic opamp dual hi-output 8-soic - TLC072IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC072IDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082AID
Order 'ic opamp dual hi-output 8-soic - TLC082AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082AID-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082AIDG4
Order 'ic opamp dual hi-output 8-soic - TLC082AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082AIDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082AIDRG4
Order 'ic opamp dual hi-output 8-soic - TLC082AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082AIDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082CDG4
Order 'ic opamp dual hi-output 8-soic - TLC082CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082CDG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082CDRG4
Order 'ic opamp dual hi-output 8-soic - TLC082CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082CDRG4-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082ID
Order 'ic opamp dual hi-output 8-soic - TLC082ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082ID-ND.
IC OPAMP DUAL HI-OUTPUT 8-SOIC - TLC082IDRG4
Order 'ic opamp dual hi-output 8-soic - TLC082IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC082IDRG4-ND.
Send this link via E-Mail
Help With This Screen