Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5CNE4
IC PS SUPERVISOR DUAL 16-DIP - TL7770-5CNE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL7770-5CNE4-ND |
300 |
1.20400 |
Extended Price
361.20 |
| Manufacturer Part Number | TL7770-5CNE4 | |||
| Description | IC PS SUPERVISOR DUAL 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL7770-5CNE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Complementary |
| Reset | Active High/Active Low |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 270 ns Typical Propagation Delay |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 4.55V, Adj |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL7770 5CNE4 TL77705CNE4 |
TL7770-5CNE4 Specification Sheet
IC PS SUPERVISOR DUAL 16-DIP - TL7770-5CNE4 (TL7770-5CNE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5CNE4Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5CNE4
Order 'ic ps supervisor dual 16-dip - TL7770-5CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5CNE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-12CDW
Order 'ic ps supervisor dual 16-soic - TL7770-12CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-12CDW-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-12CDWE4
Order 'ic ps supervisor dual 16-soic - TL7770-12CDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-12CDWE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-12CDWRE4
Order 'ic ps supervisor dual 16-soic - TL7770-12CDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-12CDWRE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5CDWE4
Order 'ic ps supervisor dual 16-soic - TL7770-5CDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5CDWE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-5CDWRE4
Order 'ic ps supervisor dual 16-soic - TL7770-5CDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5CDWRE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5IDWE4
Order 'ic ps supervisor dual 16-soic - TL7770-5IDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5IDWE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-5IDWR
Order 'ic ps supervisor dual 16-soic - TL7770-5IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5IDWR-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-5IDWRE4
Order 'ic ps supervisor dual 16-soic - TL7770-5IDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5IDWRE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-12CDWG4
Order 'ic ps supervisor dual 16-soic - TL7770-12CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-12CDWG4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-12CDWRG4
Order 'ic ps supervisor dual 16-soic - TL7770-12CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-12CDWRG4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5CDWG4
Order 'ic ps supervisor dual 16-soic - TL7770-5CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5CDWG4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-5CDWRG4
Order 'ic ps supervisor dual 16-soic - TL7770-5CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5CDWRG4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5IDWG4
Order 'ic ps supervisor dual 16-soic - TL7770-5IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5IDWG4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 TL7770-5IDWRG4
Order 'ic ps supervisor dual 16-soic - TL7770-5IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7770-5IDWRG4-ND.
Options for Texas Instruments Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 TL7770-5CNE4
Send this link via E-Mail
Help With This Screen
