Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7759CDR
IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7759CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24388-2-ND |
2500 5000 10000 25000 |
.68600 .65170 .62475 .60760 |
Extended Price
1715.00 3258.50 6247.50 15190.00 |
| Manufacturer Part Number | TL7759CDR | |||
| Description | IC SUPPLY-VOLT SUPERVISOR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL7759CDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 5 µs Maximum Propagation Delay |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.55V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL7759CDR TL7759CDR 296 24388 2 ND 296243882ND 296-24388-2 |
TL7759CDR Specification Sheet
IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7759CDR (296-24388-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7759CDRTexas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7759CDR
Order 'ic supply-volt supervisor 8-soic - TL7759CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24388-2-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TL7759CDR
Order 'ic supply-volt supervisor 8-soic - TL7759CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24388-1-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TL7759CDR
Order 'ic supply-volt supervisor 8-soic - TL7759CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24388-6-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7733BIDR
Order 'ic supply-volt supervisor 8-soic - TL7733BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13356-2-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TL7733BIDR
Order 'ic supply-volt supervisor 8-soic - TL7733BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13356-6-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TL7702AIDR
Order 'ic supply volt supervisor 8-soic - TL7702AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15017-1-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7702AIDR
Order 'ic supply volt supervisor 8-soic - TL7702AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15017-2-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TL7702AIDR
Order 'ic supply volt supervisor 8-soic - TL7702AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15017-6-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TL7702BIDR
Order 'ic supply volt supervisor 8-soic - TL7702BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15018-1-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7702BIDR
Order 'ic supply volt supervisor 8-soic - TL7702BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15018-2-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TL7702BIDR
Order 'ic supply volt supervisor 8-soic - TL7702BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15018-6-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TL7705AIDR
Order 'ic supply volt supervisor 8-soic - TL7705AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15019-1-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7705AIDR
Order 'ic supply volt supervisor 8-soic - TL7705AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15019-2-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 TL7705AIDR
Order 'ic supply volt supervisor 8-soic - TL7705AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15019-6-ND.
Texas Instruments (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 TL7705BIDR
Order 'ic supply volt supervisor 8-soic - TL7705BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15020-1-ND.
Options for Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TL7759CDR
Send this link via E-Mail
Help With This Screen
