IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7702ACDRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL7702ACDRE4-ND |
2500 |
.18200 |
Extended Price
455.00 |
| Manufacturer Part Number | TL7702ACDRE4 | |||
| Description | IC SUPPLY-VOLT SUPERVISOR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL7702ACDRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Complementary |
| Reset | Active High/Active Low |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 1 µs Maximum Propagation Delay |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.53V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL7702ACDRE4 TL7702ACDRE4 |
TL7702ACDRE4 Specification Sheet
IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7702ACDRE4 (TL7702ACDRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7702ACDRE4
Order 'ic supply-volt supervisor 8-soic - TL7702ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702ACDRE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7733BIDR
Order 'ic supply-volt supervisor 8-soic - TL7733BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13356-2-ND.
IC SUPPLY-VOLT SUPERVISOR 8-SOIC - TL7733BIDR
Order 'ic supply-volt supervisor 8-soic - TL7733BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13356-6-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7702AIDR
Order 'ic supply volt supervisor 8-soic - TL7702AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15017-1-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7702AIDR
Order 'ic supply volt supervisor 8-soic - TL7702AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15017-2-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7702AIDR
Order 'ic supply volt supervisor 8-soic - TL7702AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15017-6-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7702BIDR
Order 'ic supply volt supervisor 8-soic - TL7702BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15018-1-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7702BIDR
Order 'ic supply volt supervisor 8-soic - TL7702BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15018-2-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7702BIDR
Order 'ic supply volt supervisor 8-soic - TL7702BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15018-6-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7705AIDR
Order 'ic supply volt supervisor 8-soic - TL7705AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15019-1-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7705AIDR
Order 'ic supply volt supervisor 8-soic - TL7705AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15019-2-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7705AIDR
Order 'ic supply volt supervisor 8-soic - TL7705AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15019-6-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7705BIDR
Order 'ic supply volt supervisor 8-soic - TL7705BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15020-1-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7705BIDR
Order 'ic supply volt supervisor 8-soic - TL7705BIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15020-2-ND.
IC SUPPLY VOLT SUPERVISOR 8-SOIC - TL7705BIDR
Order 'ic supply volt supervisor 8-soic - TL7705BIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15020-6-ND.
Send this link via E-Mail
Help With This Screen