IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7700CPE4
| Digi-Key Part Number | TL7700CPE4-ND |
200 |
1.75000 |
Extended Price
350.00 |
| Manufacturer Part Number | TL7700CPE4 | |||
| Description | IC SUPPLY-VOLT SUPERVISOR 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL7700CPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 10 µs Maximum Propogation Delay |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | Adjustable/Selectable |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL7700CPE4 TL7700CPE4 |
TL7700CPE4 Specification Sheet
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7700CPE4 (TL7700CPE4-ND)
Related parts :IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7700CPE4
Order 'ic supply-volt supervisor 8-dip - TL7700CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7700CPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7733BCP
Order 'ic supply-volt supervisor 8-dip - TL7733BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12953-5-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7733BIP
Order 'ic supply-volt supervisor 8-dip - TL7733BIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13357-5-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7700CP
Order 'ic supply-volt supervisor 8-dip - TL7700CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7700CP-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7702ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702ACPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702AIPE4
Order 'ic supply-volt supervisor 8-dip - TL7702AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702AIPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702BCPE4
Order 'ic supply-volt supervisor 8-dip - TL7702BCPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702BCPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702BIPE4
Order 'ic supply-volt supervisor 8-dip - TL7702BIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702BIPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7705ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7705ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7705ACPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7705AIPE4
Order 'ic supply-volt supervisor 8-dip - TL7705AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7705AIPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7705BCPE4
Order 'ic supply-volt supervisor 8-dip - TL7705BCPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7705BCPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7705BIPE4
Order 'ic supply-volt supervisor 8-dip - TL7705BIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7705BIPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7709ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7709ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7709ACPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7712ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7712ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7712ACPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7715ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7715ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7715ACPE4-ND.
Send this link via E-Mail
Help With This Screen