IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL7660IDRG4-ND |
2500 |
.58500 |
Extended Price
1462.50 |
| Manufacturer Part Number | TL7660IDRG4 | |||
| Description | IC CMOS VOLTAGE CONVERTER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL7660IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 10V |
| Voltage - Output | -1.5 ~ -10V |
| Current - Output | - |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL7660IDRG4 TL7660IDRG4 |
TL7660IDRG4 Specification Sheet
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDRG4 (TL7660IDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDRG4
Order 'ic cmos voltage converter 8-soic - TL7660IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7660IDRG4-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660CDR
Order 'ic cmos voltage converter 8-soic - TL7660CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21856-1-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660CDR
Order 'ic cmos voltage converter 8-soic - TL7660CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21856-2-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660CDR
Order 'ic cmos voltage converter 8-soic - TL7660CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21856-6-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDR
Order 'ic cmos voltage converter 8-soic - TL7660IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21859-1-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDR
Order 'ic cmos voltage converter 8-soic - TL7660IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21859-2-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDR
Order 'ic cmos voltage converter 8-soic - TL7660IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21859-6-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660CDRG4
Order 'ic cmos voltage converter 8-soic - TL7660CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7660CDRG4-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660CD
Order 'ic cmos voltage converter 8-soic - TL7660CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7660CD-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660CDG4
Order 'ic cmos voltage converter 8-soic - TL7660CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7660CDG4-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660ID
Order 'ic cmos voltage converter 8-soic - TL7660ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7660ID-ND.
IC CMOS VOLTAGE CONVERTER 8-SOIC - TL7660IDG4
Order 'ic cmos voltage converter 8-soic - TL7660IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7660IDG4-ND.
IC CMOS VOLTAGE CONVERTER 8-MSOP - TL7660CDGKR
Order 'ic cmos voltage converter 8-msop - TL7660CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21855-1-ND.
IC CMOS VOLTAGE CONVERTER 8-MSOP - TL7660CDGKR
Order 'ic cmos voltage converter 8-msop - TL7660CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21855-2-ND.
IC CMOS VOLTAGE CONVERTER 8-MSOP - TL7660CDGKR
Order 'ic cmos voltage converter 8-msop - TL7660CDGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21855-6-ND.
Send this link via E-Mail
Help With This Screen