CONN PLUG 65POS DUAL 30AWG - 1-1589475-0 - Cable Assemblies
| Digi-Key Part Number | 1-1589475-0-ND |
26 |
490.51500 |
Extended Price
12753.39 |
| Manufacturer Part Number | 1-1589475-0 | |||
| Description | CONN PLUG 65POS DUAL 30AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1589475-0 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Connector Type | Plug to Individual Wire Leads |
| Number of Positions | 65 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Individual |
| Length | 18.0" (457.2mm) |
| Series | DUALOBEĀ® |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1589475 0 115894750 |
1-1589475-0 Specification Sheet
CONN PLUG 65POS DUAL 30AWG - 1-1589475-0 (1-1589475-0-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN PLUG 65POS DUAL 30AWG - 1-1589475-0
Order 'conn plug 65pos dual 30awg - 1-1589475-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589475-0-ND.
CONN PLUG 65POS 914MM WIRE - 1-1589475-5
Order 'conn plug 65pos 914mm wire - 1-1589475-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589475-5-ND.
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589455-6-ND.
CONN HEADER 20POS DUAL GOLD - 1-146500-0
Order 'conn header 20pos dual gold - 1-146500-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146500-0-ND.
CONN HEADER 20POS DUAL STACKING - 1-146506-0
Order 'conn header 20pos dual stacking - 1-146506-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146506-0-ND.
CONN PLUG 15POS SOLDER CUP - 1-1589051-0
Order 'conn plug 15pos solder cup - 1-1589051-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589051-0-ND.
CONN PLUG 25POS HORIZON SMT - 1-1589451-0
Order 'conn plug 25pos horizon smt - 1-1589451-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589451-0-ND.
CONN PLUG 25POS 762MM WIRE - 1-1589474-0
Order 'conn plug 25pos 762mm wire - 1-1589474-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589474-0-ND.
CONN RECEPT 18POS DUAL GOLD - 1-534267-0
Order 'conn recept 18pos dual gold - 1-534267-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534267-0-ND.
CONN PLUG 10POS PANEL MOUNT - 1-794953-0
Order 'conn plug 10pos panel mount - 1-794953-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30582-ND.
CONN PLUG 10POS FREE HANGING - 1-1586000-0
Order 'conn plug 10pos free hanging - 1-1586000-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30658-ND.
CONN SHROUD 40POS DUAL LATCHED - 1-104500-0
Order 'conn shroud 40pos dual latched - 1-104500-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-104500-0-ND.
CONN PLUG RG-180,195 CRIMP - 1-330723-0
Order 'conn plug rg-180,195 crimp - 1-330723-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24701-ND.
CONN PLUG 114POS VERT BARBLESS - 1-5767183-0
Order 'conn plug 114pos vert barbless - 1-5767183-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5767183-0-ND.
CONN PLUG 114POS VERT BARBLESS - 1-5767121-0
Order 'conn plug 114pos vert barbless - 1-5767121-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5767121-0-ND.
Send this link via E-Mail
Help With This Screen