IC LDO REG 150MA 10V 8-DIP - TL751L10CPE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL751L10CPE4-ND |
1000 |
.38570 |
Extended Price
385.70 |
| Manufacturer Part Number | TL751L10CPE4 | |||
| Description | IC LDO REG 150MA 10V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL751L10CPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL751L10CPE4 TL751L10CPE4 |
TL751L10CPE4 Specification Sheet
IC LDO REG 150MA 10V 8-DIP - TL751L10CPE4 (TL751L10CPE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 150MA 10V 8-DIP - TL751L10CPE4
Order 'ic ldo reg 150ma 10v 8-dip - TL751L10CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L10CPE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDE4
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDR
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDR-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDRE4
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDRE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL751L10CDE4
Order 'ic ldo reg 150ma 10v 8-soic - TL751L10CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L10CDE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL751L10CDR
Order 'ic ldo reg 150ma 10v 8-soic - TL751L10CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L10CDR-ND.
IC LDO REG 150MA 10V 8-SOIC - TL751L10CDRE4
Order 'ic ldo reg 150ma 10v 8-soic - TL751L10CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L10CDRE4-ND.
IC LDO REG 150MA 1.0V SC70-5 - TPS71710DCKR
Order 'ic ldo reg 150ma 1.0v sc70-5 - TPS71710DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21524-1-ND.
IC LDO REG 150MA 1.0V SC70-5 - TPS71710DCKR
Order 'ic ldo reg 150ma 1.0v sc70-5 - TPS71710DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21524-2-ND.
IC LDO REG 150MA 1.0V SC70-5 - TPS71710DCKR
Order 'ic ldo reg 150ma 1.0v sc70-5 - TPS71710DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21524-6-ND.
IC LDO REG 3.3V 500MA 8-DIP - TPS7133QPE4
Order 'ic ldo reg 3.3v 500ma 8-dip - TPS7133QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7133QPE4-ND.
IC LDO REG 5.0V 500MA 8-DIP - TPS7150QPE4
Order 'ic ldo reg 5.0v 500ma 8-dip - TPS7150QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7150QPE4-ND.
IC LDO REG ADJ 250MA 8-DIP - TPS7201QPE4
Order 'ic ldo reg adj 250ma 8-dip - TPS7201QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7201QPE4-ND.
IC LDO REG 2.5V 250MA 8-DIP - TPS7225QPE4
Order 'ic ldo reg 2.5v 250ma 8-dip - TPS7225QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7225QPE4-ND.
IC LDO REG 3.0V 250MA 8-DIP - TPS7230QPE4
Order 'ic ldo reg 3.0v 250ma 8-dip - TPS7230QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7230QPE4-ND.
Send this link via E-Mail
Help With This Screen