IC LDO REG 750MA 12V TO220-3 - TL750M12CKC - Integrated Circuits (ICs)
| Digi-Key Part Number | TL750M12CKC-ND |
600 |
.63000 |
Extended Price
378.00 |
| Manufacturer Part Number | TL750M12CKC | |||
| Description | IC LDO REG 750MA 12V TO220-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL750M12CKC |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL750M12CKC TL750M12CKC |
TL750M12CKC Specification Sheet
IC LDO REG 750MA 12V TO220-3 - TL750M12CKC (TL750M12CKC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 750MA 12V TO220-3 - TL750M12CKC
Order 'ic ldo reg 750ma 12v to220-3 - TL750M12CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M12CKC-ND.
IC LDO REG 750MA 12V TO220-3 - TL750M12CKCE3
Order 'ic ldo reg 750ma 12v to220-3 - TL750M12CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M12CKCE3-ND.
IC LDO REG 750MA 5V TO220-3 - TL750M05CKCE3
Order 'ic ldo reg 750ma 5v to220-3 - TL750M05CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M05CKCE3-ND.
IC LDO REG 750MA 8V TO220-3 - TL750M08CKCE3
Order 'ic ldo reg 750ma 8v to220-3 - TL750M08CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M08CKCE3-ND.
IC LDO REG 750MA 10V TO220-3 - TL750M10CKC
Order 'ic ldo reg 750ma 10v to220-3 - TL750M10CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M10CKC-ND.
IC LDO REG 750MA 10V TO220-3 - TL750M10CKCE3
Order 'ic ldo reg 750ma 10v to220-3 - TL750M10CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M10CKCE3-ND.
IC LDO REG 3A 3.3V TO220-3 - UCC283T-3
Order 'ic ldo reg 3a 3.3v to220-3 - UCC283T-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11413-5-ND.
IC LDO REG 150MA 5V TO220-3 - TL750L05CKCE3
Order 'ic ldo reg 150ma 5v to220-3 - TL750L05CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CKCE3-ND.
IC LDO REG 150MA 12V TO92-3 - TL750L12CLPE3
Order 'ic ldo reg 150ma 12v to92-3 - TL750L12CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CLPE3-ND.
IC LDO REG 750MA 5V D2PAK-3 - TL750M05CKTTRG3
Order 'ic ldo reg 750ma 5v d2pak-3 - TL750M05CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M05CKTTRG3-ND.
IC LDO REG 750MA 5V D2PAK-3 - TL750M05QKTTRQ1
Order 'ic ldo reg 750ma 5v d2pak-3 - TL750M05QKTTRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M05QKTTRQ1-ND.
IC LDO REG 750MA 12V 2-PFM - TL750M12CKTPRG3
Order 'ic ldo reg 750ma 12v 2-pfm - TL750M12CKTPRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750M12CKTPRG3-ND.
IC LDO REG 500MA 1.2V TO220-3 - MCP1825S-1202E/AB
Order 'ic ldo reg 500ma 1.2v to220-3 - MCP1825S-1202E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825S-1202E/AB-ND.
IC LDO REG 1A 1.2V TO220-3 - MCP1826S-1202E/AB
Order 'ic ldo reg 1a 1.2v to220-3 - MCP1826S-1202E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1202E/AB-ND.
IC POS-V REG 500MA 12V TO220-3 - UA78M12CKC
Order 'ic pos-v reg 500ma 12v to220-3 - UA78M12CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11141-5-ND.
Send this link via E-Mail
Help With This Screen