IC LDO REG 150MA 12V TO92-3 - TL750L12CLPE3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL750L12CLPE3-ND |
2000 |
.22610 |
Extended Price
452.20 |
| Manufacturer Part Number | TL750L12CLPE3 | |||
| Description | IC LDO REG 150MA 12V TO92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL750L12CLPE3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 |
| Packaging | Tape & Box (TB) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL750L12CLPE3 TL750L12CLPE3 |
TL750L12CLPE3 Specification Sheet
IC LDO REG 150MA 12V TO92-3 - TL750L12CLPE3 (TL750L12CLPE3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 150MA 12V TO92-3 - TL750L12CLPE3
Order 'ic ldo reg 150ma 12v to92-3 - TL750L12CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CLPE3-ND.
IC LDO REG 150MA 5V TO92-3 - TL750L05CLPE3
Order 'ic ldo reg 150ma 5v to92-3 - TL750L05CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CLPE3-ND.
IC LDO REG 150MA 5V TO92-3 - TL750L05CLPR
Order 'ic ldo reg 150ma 5v to92-3 - TL750L05CLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CLPR-ND.
IC LDO REG 150MA 5V TO92-3 - TL750L05CLPRE3
Order 'ic ldo reg 150ma 5v to92-3 - TL750L05CLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CLPRE3-ND.
IC LDO REG 150MA 8V TO92-3 - TL750L08CLPE3
Order 'ic ldo reg 150ma 8v to92-3 - TL750L08CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CLPE3-ND.
IC LDO REG 150MA 10V TO92-3 - TL750L10CLP
Order 'ic ldo reg 150ma 10v to92-3 - TL750L10CLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CLP-ND.
IC LDO REG 150MA 10V TO92-3 - TL750L10CLPE3
Order 'ic ldo reg 150ma 10v to92-3 - TL750L10CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CLPE3-ND.
IC LDO REG 150MA 10V TO92-3 - TL750L10CLPRE3
Order 'ic ldo reg 150ma 10v to92-3 - TL750L10CLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CLPRE3-ND.
IC LDO REG 150MA TO-220-3 - TL750L05CKCS
Order 'ic ldo reg 150ma to-220-3 - TL750L05CKCS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21342-5-ND.
IC LDO REG 150MA 1.2V SC70-5 - TPS71712DCKR
Order 'ic ldo reg 150ma 1.2v sc70-5 - TPS71712DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22480-1-ND.
IC LDO REG 150MA 1.2V SC70-5 - TPS71712DCKR
Order 'ic ldo reg 150ma 1.2v sc70-5 - TPS71712DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22480-2-ND.
IC LDO REG 150MA 1.2V SC70-5 - TPS71712DCKR
Order 'ic ldo reg 150ma 1.2v sc70-5 - TPS71712DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22480-6-ND.
IC LDO REG 150MA 5V TO220-3 - TL750L05CKCE3
Order 'ic ldo reg 150ma 5v to220-3 - TL750L05CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CKCE3-ND.
IC LDO REG 150MA 12V 8-SOIC - TL750L12CDE4
Order 'ic ldo reg 150ma 12v 8-soic - TL750L12CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CDE4-ND.
IC LDO REG 150MA 12V 8-SOIC - TL750L12CDR
Order 'ic ldo reg 150ma 12v 8-soic - TL750L12CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CDR-ND.
Send this link via E-Mail
Help With This Screen