IC LDO REG 150MA 8V 8-SOIC - TL750L08CDE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL750L08CDE4-ND |
1500 |
.22610 |
Extended Price
339.15 |
| Manufacturer Part Number | TL750L08CDE4 | |||
| Description | IC LDO REG 150MA 8V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL750L08CDE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL750L08CDE4 TL750L08CDE4 |
TL750L08CDE4 Specification Sheet
IC LDO REG 150MA 8V 8-SOIC - TL750L08CDE4 (TL750L08CDE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 150MA 8V 8-SOIC - TL750L08CDE4
Order 'ic ldo reg 150ma 8v 8-soic - TL750L08CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDE4-ND.
IC LDO REG 150MA 8V 8-SOIC - TL750L08CDR
Order 'ic ldo reg 150ma 8v 8-soic - TL750L08CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDR-ND.
IC LDO REG 150MA 8V 8-SOIC - TL750L08CDRE4
Order 'ic ldo reg 150ma 8v 8-soic - TL750L08CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDRE4-ND.
IC LDO REG 150MA 5V 8-SOIC - TL750L05CDE4
Order 'ic ldo reg 150ma 5v 8-soic - TL750L05CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CDE4-ND.
IC LDO REG 150MA 5V 8-SOIC - TL750L05CDRE4
Order 'ic ldo reg 150ma 5v 8-soic - TL750L05CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CDRE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDE4
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDR
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDR-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDRE4
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDRE4-ND.
IC LDO REG 150MA 12V 8-SOIC - TL750L12CDE4
Order 'ic ldo reg 150ma 12v 8-soic - TL750L12CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CDE4-ND.
IC LDO REG 150MA 12V 8-SOIC - TL750L12CDR
Order 'ic ldo reg 150ma 12v 8-soic - TL750L12CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CDR-ND.
IC LDO REG 150MA 12V 8-SOIC - TL750L12CDRE4
Order 'ic ldo reg 150ma 12v 8-soic - TL750L12CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CDRE4-ND.
IC LDO REG 150MA 5V 8-SOIC - TL751L05CDE4
Order 'ic ldo reg 150ma 5v 8-soic - TL751L05CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L05CDE4-ND.
IC LDO REG 150MA 5V 8-SOIC - TL751L05CDRE4
Order 'ic ldo reg 150ma 5v 8-soic - TL751L05CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L05CDRE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL751L10CDE4
Order 'ic ldo reg 150ma 10v 8-soic - TL751L10CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L10CDE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL751L10CDR
Order 'ic ldo reg 150ma 10v 8-soic - TL751L10CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL751L10CDR-ND.
Send this link via E-Mail
Help With This Screen