IC PWM CONTROL CIRCUIT 16-SOIC - TL598CDE4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 TL598CDE4
| Digi-Key Part Number | TL598CDE4-ND |
520 |
.67500 |
Extended Price
351.00 |
| Manufacturer Part Number | TL598CDE4 | |||
| Description | IC PWM CONTROL CIRCUIT 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL598CDE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 45% |
| Voltage - Supply | 7 V ~ 41 V |
| Frequency-Max | 300kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-5; D; 16 |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL598CDE4 TL598CDE4 |
TL598CDE4 Specification Sheet
IC PWM CONTROL CIRCUIT 16-SOIC - TL598CDE4 (TL598CDE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 TL598CDE4IC PWM CONTROL CIRCUIT 16-SOIC - TL598CDE4
Order 'ic pwm control circuit 16-soic - TL598CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL598CDE4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDG4
Order 'ic pwm controller dual 16-soic - TL1451ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDR
Order 'ic pwm controller dual 16-soic - TL1451ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDR-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDRG4
Order 'ic pwm controller dual 16-soic - TL1451ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDRG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451AQDR
Order 'ic pwm controller dual 16-soic - TL1451AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451AQDR-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1453CDG4
Order 'ic pwm controller dual 16-soic - TL1453CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1453CDG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1454ACDR
Order 'ic pwm controller dual 16-soic - TL1454ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDR-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1454ACDRG4
Order 'ic pwm controller dual 16-soic - TL1454ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDRG4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-1-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15012-2-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-6-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL494CDE4
Order 'ic pwm control circuit 16-soic - TL494CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL494CDRE4
Order 'ic pwm control circuit 16-soic - TL494CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDRE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL494IDE4
Order 'ic pwm control circuit 16-soic - TL494IDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494IDE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL494IDR
Order 'ic pwm control circuit 16-soic - TL494IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24387-2-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 TL598CDE4
Send this link via E-Mail
Help With This Screen
