IC PWM CONTROL CIRCUIT 16-SOIC - TL594IDR
| Digi-Key Part Number | TL594IDR-ND |
2500 |
.46800 |
Extended Price
1170.00 |
| Manufacturer Part Number | TL594IDR | |||
| Description | IC PWM CONTROL CIRCUIT 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL594IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 - Dual |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 45% Max |
| Voltage - Supply | 7 V ~ 40 V |
| Frequency-Max | 300kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL594IDR TL594IDR |
TL594IDR Specification Sheet
IC PWM CONTROL CIRCUIT 16-SOIC - TL594IDR (TL594IDR-ND)
Related parts:IC PWM CONTROL CIRCUIT 16-SOIC - TL494CNSRG4
Order 'ic pwm control circuit 16-soic - TL494CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CNSRG4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594IDR
Order 'ic pwm control circuit 16-soic - TL594IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594IDR-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594INSRG4
Order 'ic pwm control circuit 16-soic - TL594INSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594INSRG4-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-1-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-2-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-6-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-1-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15012-2-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-6-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACNSG4
Order 'ic pwm controller dual 16-soic - TL1451ACNSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACNSRG4
Order 'ic pwm controller dual 16-soic - TL1451ACNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSRG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1454ACNSRG4
Order 'ic pwm controller dual 16-soic - TL1454ACNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACNSRG4-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBR
Order 'ic pwm control circuit 16-ssop - TL494CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBR-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBRE4
Order 'ic pwm control circuit 16-ssop - TL494CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBRE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL494CDE4
Order 'ic pwm control circuit 16-soic - TL494CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDE4-ND.
Send this link via E-Mail
Help With This Screen