IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPWE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL594CPWE4-ND |
1260 |
.27930 |
Extended Price
351.92 |
| Manufacturer Part Number | TL594CPWE4 | |||
| Description | IC PWM CONTROL CIRCUIT 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL594CPWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 - Dual |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Duty Cycle | 45% Max |
| Voltage - Supply | 7 V ~ 40 V |
| Frequency-Max | 300kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL594CPWE4 TL594CPWE4 |
TL594CPWE4 Specification Sheet
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPWE4 (TL594CPWE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPWE4
Order 'ic pwm control circuit 16-tssop - TL594CPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CPWE4-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBR
Order 'ic pwm control circuit 16-ssop - TL494CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBR-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBRE4
Order 'ic pwm control circuit 16-ssop - TL494CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBRE4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL494CPW
Order 'ic pwm control circuit 16-tssop - TL494CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CPW-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL494CPWE4
Order 'ic pwm control circuit 16-tssop - TL494CPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CPWE4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL494CPWG4
Order 'ic pwm control circuit 16-tssop - TL494CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CPWG4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL494CPWRE4
Order 'ic pwm control circuit 16-tssop - TL494CPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CPWRE4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL494CPWRG4
Order 'ic pwm control circuit 16-tssop - TL494CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CPWRG4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPW
Order 'ic pwm control circuit 16-tssop - TL594CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CPW-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPWG4
Order 'ic pwm control circuit 16-tssop - TL594CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CPWG4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPWRE4
Order 'ic pwm control circuit 16-tssop - TL594CPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CPWRE4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594CPWRG4
Order 'ic pwm control circuit 16-tssop - TL594CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CPWRG4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594IPW
Order 'ic pwm control circuit 16-tssop - TL594IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594IPW-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594IPWE4
Order 'ic pwm control circuit 16-tssop - TL594IPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594IPWE4-ND.
IC PWM CONTROL CIRCUIT 16-TSSOP - TL594IPWG4
Order 'ic pwm control circuit 16-tssop - TL594IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594IPWG4-ND.
Send this link via E-Mail
Help With This Screen