IC PWM CONTROL CIRCUIT 16-DIP - TL594CNE4
| Digi-Key Part Number | TL594CNE4-ND |
1000 |
.27930 |
Extended Price
279.30 |
| Manufacturer Part Number | TL594CNE4 | |||
| Description | IC PWM CONTROL CIRCUIT 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL594CNE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 - Dual |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 45% Max |
| Voltage - Supply | 7 V ~ 40 V |
| Frequency-Max | 300kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL594CNE4 TL594CNE4 |
TL594CNE4 Specification Sheet
IC PWM CONTROL CIRCUIT 16-DIP - TL594CNE4 (TL594CNE4-ND)
Related parts :IC PWM CONTROL CIRCUIT 16-DIP - TL594CNE4
Order 'ic pwm control circuit 16-dip - TL594CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CNE4-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBR
Order 'ic pwm control circuit 16-ssop - TL494CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBR-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBRE4
Order 'ic pwm control circuit 16-ssop - TL494CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBRE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL494CNE4
Order 'ic pwm control circuit 16-dip - TL494CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CNE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL494INE4
Order 'ic pwm control circuit 16-dip - TL494INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494INE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL594INE4
Order 'ic pwm control circuit 16-dip - TL594INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594INE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL598CNE4
Order 'ic pwm control circuit 16-dip - TL598CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL598CNE4-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13355-1-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-2-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13355-6-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-1-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15012-2-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-6-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451ACDBRG4
Order 'ic pwm controller dual 16-ssop - TL1451ACDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDBRG4-ND.
IC PWM CONTROLLER DUAL 16-DIP - TL1451ACNE4
Order 'ic pwm controller dual 16-dip - TL1451ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNE4-ND.
Send this link via E-Mail
Help With This Screen