IC DIFF VIDEO AMP 8-SOIC - TL592B-8DRE4
| Digi-Key Part Number | TL592B-8DRE4-ND |
2500 |
.39000 |
Extended Price
975.00 |
| Manufacturer Part Number | TL592B-8DRE4 | |||
| Description | IC DIFF VIDEO AMP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL592B-8DRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Differential |
| -3db Bandwidth | 50MHz |
| Slew Rate | - |
| Number of Circuits | 1 - Single |
| Current - Supply | 18mA |
| Current - Output/Channel | 4mA |
| Voltage - Supply, Single/Dual (±) | ±3 V ~ 8 V |
| Output Type | Differential |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL592B 8DRE4 TL592B8DRE4 |
TL592B-8DRE4 Specification Sheet
IC DIFF VIDEO AMP 8-SOIC - TL592B-8DRE4 (TL592B-8DRE4-ND)
Related parts :IC DIFF VIDEO AMP 8-SOIC - TL592B-8DRE4
Order 'ic diff video amp 8-soic - TL592B-8DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DRE4-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592B-8DE4
Order 'ic diff video amp 8-soic - TL592B-8DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DE4-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592B-8DR
Order 'ic diff video amp 8-soic - TL592B-8DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DR-ND.
IC DIFFERENTIAL VIDEO AMP 8-SOIC - TL592B-8D
Order 'ic differential video amp 8-soic - TL592B-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10218-5-ND.
IC DIFF VIDEO AMP 8-DIP - TL592BPE4
Order 'ic diff video amp 8-dip - TL592BPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592BPE4-ND.
IC DIFF VIDEO AMP 8-SOP - TL592BPSRE4
Order 'ic diff video amp 8-sop - TL592BPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592BPSRE4-ND.
IC HS R-R-OUT VIDEO AMP 8-SOIC - SN10501D
Order 'ic hs r-r-out video amp 8-soic - SN10501D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14777-5-ND.
IC DIFFERENTIAL VIDEO AMP 8-DIP - TL592BP
Order 'ic differential video amp 8-dip - TL592BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10219-5-ND.
IC AGC VIDEO AMP 8-DIP - TL026CP
Order 'ic agc video amp 8-dip - TL026CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11819-5-ND.
IC DIFF VIDEO AMPLIFIER 14-SOIC - UA733CD
Order 'ic diff video amplifier 14-soic - UA733CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11825-5-ND.
IC DIFFERENTIAL VIDEO AMP 8-SOP - TL592BPSR
Order 'ic differential video amp 8-sop - TL592BPSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13354-1-ND.
IC DIFFERENTIAL VIDEO AMP 8-SOP - TL592BPSR
Order 'ic differential video amp 8-sop - TL592BPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13354-2-ND.
IC DIFFERENTIAL VIDEO AMP 8-SOP - TL592BPSR
Order 'ic differential video amp 8-sop - TL592BPSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13354-6-ND.
IC HS VIDEO CMOS OP AMP 8-SOIC - OPA355UA
Order 'ic hs video cmos op amp 8-soic - OPA355UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11647-5-ND.
IC SDTV VIDEO AMP 3CH LP 8-SOIC - THS7314D
Order 'ic sdtv video amp 3ch lp 8-soic - THS7314D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21415-5-ND.
Send this link via E-Mail
Help With This Screen