IC PREC AMP DUAL LN 8-SOIC - TL5580AIDRE4
| Digi-Key Part Number | TL5580AIDRE4-ND |
2500 |
1.08800 |
Extended Price
2720.00 |
| Manufacturer Part Number | TL5580AIDRE4 | |||
| Description | IC PREC AMP DUAL LN 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL5580AIDRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 12MHz |
| Current - Supply | 12mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 16 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL5580AIDRE4 TL5580AIDRE4 |
TL5580AIDRE4 Specification Sheet
IC PREC AMP DUAL LN 8-SOIC - TL5580AIDRE4 (TL5580AIDRE4-ND)
Related parts:IC PREC AMP DUAL LN 8-SOIC - TL5580AIDRE4
Order 'ic prec amp dual ln 8-soic - TL5580AIDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AIDRE4-ND.
IC PREC AMP DUAL LN 8-SOIC - TL5580AID
Order 'ic prec amp dual ln 8-soic - TL5580AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AID-ND.
IC PREC AMP DUAL LN 8-SOIC - TL5580AIDE4
Order 'ic prec amp dual ln 8-soic - TL5580AIDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AIDE4-ND.
IC PREC AMP DUAL LN 8-SOIC - TL5580ID
Order 'ic prec amp dual ln 8-soic - TL5580ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580ID-ND.
IC PREC AMP DUAL LN 8-SOIC - TL5580IDE4
Order 'ic prec amp dual ln 8-soic - TL5580IDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580IDE4-ND.
IC PREC AMP DUAL LN 8-SOIC - TL5580IDRE4
Order 'ic prec amp dual ln 8-soic - TL5580IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580IDRE4-ND.
IC PREC AMP DUAL LN 8-DIP - TL5580AIPE4
Order 'ic prec amp dual ln 8-dip - TL5580AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AIPE4-ND.
IC PREC AMP DUAL LN 8-TSSOP - TL5580AIPW
Order 'ic prec amp dual ln 8-tssop - TL5580AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AIPW-ND.
IC PREC AMP DUAL LN 8-TSSOP - TL5580AIPWE4
Order 'ic prec amp dual ln 8-tssop - TL5580AIPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AIPWE4-ND.
IC PREC AMP DUAL LN 8-TSSOP - TL5580AIPWRE4
Order 'ic prec amp dual ln 8-tssop - TL5580AIPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580AIPWRE4-ND.
IC PREC AMP DUAL LN 8-DIP - TL5580IPE4
Order 'ic prec amp dual ln 8-dip - TL5580IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580IPE4-ND.
IC PREC AMP DUAL LN 8-TSSOP - TL5580IPW
Order 'ic prec amp dual ln 8-tssop - TL5580IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580IPW-ND.
IC PREC AMP DUAL LN 8-TSSOP - TL5580IPWE4
Order 'ic prec amp dual ln 8-tssop - TL5580IPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580IPWE4-ND.
IC PREC AMP DUAL LN 8-TSSOP - TL5580IPWRE4
Order 'ic prec amp dual ln 8-tssop - TL5580IPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5580IPWRE4-ND.
IC OP AMP DUAL LP 8-SOIC - TLC252ACD
Order 'ic op amp dual lp 8-soic - TLC252ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10248-5-ND.
Send this link via E-Mail
Help With This Screen