IC PWM CONTROL CIRCUIT 8-SOIC - TL5001IDG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL5001IDG4-ND |
600 |
.60200 |
Extended Price
361.20 |
| Manufacturer Part Number | TL5001IDG4 | |||
| Description | IC PWM CONTROL CIRCUIT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL5001IDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Switching Controller |
| Number of Outputs | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 0-100% Adjustable |
| Voltage - Supply | 3.6 V ~ 40 V |
| Frequency-Max | 400kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL5001IDG4 TL5001IDG4 |
TL5001IDG4 Specification Sheet
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001IDG4 (TL5001IDG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM CONTROL CIRCUIT 8-SOIC - TL5001IDG4
Order 'ic pwm control circuit 8-soic - TL5001IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001IDG4-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AQDRQ1
Order 'ic pwm control circuit 8-soic - TL5001AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20655-1-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AQDRQ1
Order 'ic pwm control circuit 8-soic - TL5001AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20655-2-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001ACD
Order 'ic pwm control circuit 8-soic - TL5001ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2472-5-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AQDRG4Q1
Order 'ic pwm control circuit 8-soic - TL5001AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22068-1-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AQDRG4Q1
Order 'ic pwm control circuit 8-soic - TL5001AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22068-2-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AQDRG4Q1
Order 'ic pwm control circuit 8-soic - TL5001AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22068-6-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001ACDG4
Order 'ic pwm control circuit 8-soic - TL5001ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACDG4-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001ACDRG4
Order 'ic pwm control circuit 8-soic - TL5001ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACDRG4-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AID
Order 'ic pwm control circuit 8-soic - TL5001AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001AID-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AIDG4
Order 'ic pwm control circuit 8-soic - TL5001AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001AIDG4-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AIDR
Order 'ic pwm control circuit 8-soic - TL5001AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001AIDR-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AIDRG4
Order 'ic pwm control circuit 8-soic - TL5001AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001AIDRG4-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001CD
Order 'ic pwm control circuit 8-soic - TL5001CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001CD-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001CDG4
Order 'ic pwm control circuit 8-soic - TL5001CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001CDG4-ND.
Send this link via E-Mail
Help With This Screen